-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Low Noise, Low Cost CMOS RRIO Single Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8613AUJZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7660
|
Newark | Op-Amp, 400Khz, -40 To 125Deg C, Tsot-23, No. Of Channels:1Channels, Gain Bandwidth Product:400Khz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Amplifier Type:Cmos, Input Offset Voltage:400Μv Rohs Compliant: Yes |Analog Devices AD8613AUJZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2760 |
|
$0.7820 / $1.5500 | Buy Now |
DISTI #
505-AD8613AUJZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8846 In Stock |
|
$0.6875 / $2.5400 | Buy Now |
DISTI #
584-AD8613AUJZ-R7
|
Mouser Electronics | Precision Amplifiers Single Low Voltage Low Power CMOS OPAMP RoHS: Compliant | 1133 |
|
$0.7140 / $1.5500 | Buy Now |
|
Analog Devices Inc | Single Low Voltage Low Power C Min Qty: 1 Package Multiple: 3000 | 8983 |
|
$0.6875 / $2.5400 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 708 |
|
RFQ | ||
|
Vyrian | Amplifiers | 2980 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 400KHZ RRO TSOT23-5 | 48370 |
|
$0.6160 / $0.7956 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8613AUJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8613AUJZ-REEL7
Analog Devices Inc
Micropower, Low Noise, Low Cost CMOS RRIO Single Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | ROHS COMPLIANT, MO-193AB, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00078 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Min | 55 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.05 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 85000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD8613AUJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8613AUJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8613AUJZ-R2 | Rochester Electronics LLC | Check for Price | OP-AMP, 2200 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-23, 5 PIN | AD8613AUJZ-REEL7 vs AD8613AUJZ-R2 |
A good PCB layout for the AD8613 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the power supply decoupling.
The gain resistor values for the AD8613 depend on the desired gain and the input impedance of the circuit. A good starting point is to use the recommended values in the datasheet, and then adjust them based on the specific application requirements. It's also important to consider the tolerance and temperature coefficient of the resistors.
The maximum power dissipation of the AD8613 is 670mW. To ensure it doesn't overheat, it's essential to provide adequate heat sinking, such as a thermal pad or a heat sink, and to keep the device in a well-ventilated area. Additionally, it's recommended to keep the device within the recommended operating temperature range of -40°C to 125°C.
Yes, the AD8613 can be used as a single-ended amplifier. To do so, connect the negative input to ground, and use the positive input as the signal input. However, keep in mind that the single-ended configuration will have a lower common-mode rejection ratio (CMRR) compared to the differential configuration.
To filter out noise and interference, it's recommended to use a low-pass filter or a band-pass filter in conjunction with the AD8613. Additionally, using shielding, grounding, and decoupling capacitors can help to reduce electromagnetic interference (EMI) and radio-frequency interference (RFI).