Part Details for AD8610AR by Analog Devices Inc
Results Overview of AD8610AR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8610AR Information
AD8610AR by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8610AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC | 71 |
|
$7.6729 / $12.4425 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC | 1 |
|
$10.0800 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC | 1 |
|
$10.3688 / $12.4425 | Buy Now |
|
Win Source Electronics | Precision Very Low Noise Low Input Bias Current Wide Bandwidth JFET Operational Amplifiers | IC OPAMP JFET 1 CIRCUIT 8SOIC | 10000 |
|
$4.1667 / $5.3819 | Buy Now |
Part Details for AD8610AR
AD8610AR CAD Models
AD8610AR Part Data Attributes
|
AD8610AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8610AR
Analog Devices Inc
OP-AMP, 850uV OFFSET-MAX, 25MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0025 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 850 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.65 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 40 V/us | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 13.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 25000 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
Alternate Parts for AD8610AR
This table gives cross-reference parts and alternative options found for AD8610AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8610AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8610ARMZ-REEL | Analog Devices Inc | $6.7319 | Precision, Low Input Bias Current, Wide BW JFET Single Op Amp | AD8610AR vs AD8610ARMZ-REEL |
AD8610ARMZ-R7 | Analog Devices Inc | $6.9453 | Precision, Low Input Bias Current, Wide BW JFET Single Op Amp | AD8610AR vs AD8610ARMZ-R7 |
AD8610ARZ-REEL7 | Analog Devices Inc | $7.2775 | Precision, Low Input Bias Current, Wide BW JFET Single Op Amp | AD8610AR vs AD8610ARZ-REEL7 |
AD8610AR-REEL7 | Analog Devices Inc | Check for Price | Precision, Low Input Bias Current, Wide BW JFET Single Op Amp | AD8610AR vs AD8610AR-REEL7 |
AD8610ARM | Analog Devices Inc | Check for Price | IC OP-AMP, 850 uV OFFSET-MAX, 25 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | AD8610AR vs AD8610ARM |
AD8610ARMZ-R2 | Analog Devices Inc | Check for Price | IC OP-AMP, 850 uV OFFSET-MAX, 25 MHz BAND WIDTH, PDSO8, LEAD FREE, M0-187AA, MSOP-8, Operational Amplifier | AD8610AR vs AD8610ARMZ-R2 |
AD8610ARM-R2 | Analog Devices Inc | Check for Price | IC OP-AMP, 850 uV OFFSET-MAX, 25 MHz BAND WIDTH, PDSO8, M0-187AA, MSOP-8, Operational Amplifier | AD8610AR vs AD8610ARM-R2 |
AD8610AR Frequently Asked Questions (FAQ)
-
The AD8610AR is a high-speed op-amp, and as such, it requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to keep the input and output traces short and away from each other, use a solid ground plane, and decouple the power supplies with low-ESR capacitors. Additionally, it is recommended to place the op-amp close to the signal sources and loads to minimize trace lengths and reduce noise pickup.
-
The gain resistors for the AD8610AR should be chosen based on the desired gain and bandwidth requirements. The datasheet provides a gain resistor selection table to help with this. Using incorrect values can result in reduced bandwidth, increased noise, and instability. It is also important to consider the resistor tolerance and temperature coefficient to ensure that the gain remains stable over temperature and time.
-
The AD8610AR can drive capacitive loads up to 1nF, but it is recommended to limit the load capacitance to 100pF or less to ensure stability. Exceeding the maximum capacitive load can cause the op-amp to oscillate or become unstable, leading to reduced performance and potential damage to the device.
-
When the input common-mode voltage exceeds the specified range, the AD8610AR may exhibit reduced performance, including increased distortion, reduced gain, and potential latch-up. In extreme cases, the op-amp may become unstable or even damaged. It is essential to ensure that the input common-mode voltage remains within the specified range to maintain optimal performance and prevent damage to the device.
-
The recommended power-up sequence for the AD8610AR is to apply the power supplies (V+ and V-) simultaneously, with the input signals applied after the power supplies have stabilized. This is important to prevent the op-amp from drawing excessive current or becoming unstable during power-up, which can lead to reduced performance or even damage to the device.