-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Dual MicroPower Rail-to-Rail Input/Output Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8607ARZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7643
|
Newark | Op-Amp, 400Khz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:400Khz, Supply Voltage Range:1.8V To 5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:12Μv Rohs Compliant: Yes |Analog Devices AD8607ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 699 |
|
$2.1500 / $2.9300 | Buy Now |
DISTI #
505-AD8607ARZ-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1433 In Stock |
|
$1.9500 / $5.3400 | Buy Now |
DISTI #
584-AD8607ARZ
|
Mouser Electronics | Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP RoHS: Compliant | 1372 |
|
$2.0200 / $3.9200 | Buy Now |
DISTI #
E54:1762_00113007
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2441 | Europe - 3084 |
|
$1.9460 / $2.8970 | Buy Now |
DISTI #
V36:1790_06214996
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 10 Weeks | Americas - 138 |
|
$1.9460 / $2.1500 | Buy Now |
DISTI #
V99:2348_06214996
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Americas - 3 |
|
$0.8294 / $2.0065 | Buy Now |
|
Analog Devices Inc | DUAL, PRECISION CMOS RAIL-RAIL Package Multiple: 98 | 287 |
|
$1.4400 / $4.0200 | Buy Now |
DISTI #
86227238
|
Verical | Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2441 | Americas - 3084 |
|
$1.9460 / $2.8970 | Buy Now |
DISTI #
88989794
|
Verical | Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$2.0065 | Buy Now |
|
Bristol Electronics | 212 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8607ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8607ARZ
Analog Devices Inc
Precision Dual MicroPower Rail-to-Rail Input/Output Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.12 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 385 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8607ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8607ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8607ARMZ | Analog Devices Inc | $2.6561 | Precision Dual MicroPower Rail-to-Rail Input/Output Amplifier | AD8607ARZ vs AD8607ARMZ |
AD8607ARZ-REEL | Analog Devices Inc | $2.7514 | Precision Dual MicroPower Rail-to-Rail Input/Output Amplifier | AD8607ARZ vs AD8607ARZ-REEL |
AD8607ARMZ-REEL | Analog Devices Inc | $2.7556 | Precision Dual MicroPower Rail-to-Rail Input/Output Amplifier | AD8607ARZ vs AD8607ARMZ-REEL |
AD8607AR | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 700 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | AD8607ARZ vs AD8607AR |
AD8607ARM-REEL | Analog Devices Inc | Check for Price | DUAL OP-AMP, 700uV OFFSET-MAX, 0.385MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8 | AD8607ARZ vs AD8607ARM-REEL |
AD8607ARMZ-R2 | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 700 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier | AD8607ARZ vs AD8607ARMZ-R2 |
AD8607ARM-R2 | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 700 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | AD8607ARZ vs AD8607ARM-R2 |
The maximum power dissipation of the AD8607ARZ is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability in a unity-gain configuration, add a capacitor (typically 10nF to 100nF) between the output and the inverting input to compensate for the internal pole. This helps to reduce the phase margin and prevent oscillations.
Use a star-grounding technique, where the analog and digital grounds are connected at a single point, and keep the analog and digital circuits separated. Also, use a solid ground plane and avoid routing digital signals near the analog signals.
While the AD8607ARZ can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (0.5V/μs) and limited bandwidth (10kHz). A dedicated comparator like the AD8561 or AD9671 would be a better choice for high-speed comparator applications.
Use proper shielding, grounding, and filtering techniques to minimize EMI and RFI. Add ferrite beads or chokes to the power supply lines, and consider using a common-mode filter or a Pi-filter to reduce electromagnetic interference.