Part Details for AD8604ARU by Analog Devices Inc
Results Overview of AD8604ARU by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8604ARU Information
AD8604ARU by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8604ARU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 4 Func, 2400uV Offset-Max, CMOS, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 740 |
|
$1.4200 / $1.7700 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP CMOS 8.4MHZ 14TSSOP / CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP | 20000 |
|
$0.9625 / $1.2432 | Buy Now |
Part Details for AD8604ARU
AD8604ARU CAD Models
AD8604ARU Part Data Attributes
|
AD8604ARU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8604ARU
Analog Devices Inc
IC QUAD OP-AMP, 2400 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2400 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 5.2 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8200 | |
Voltage Gain-Min | 30000 | |
Width | 4.4 mm |
Alternate Parts for AD8604ARU
This table gives cross-reference parts and alternative options found for AD8604ARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8604ARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA4330AIPWR | Texas Instruments | $1.9944 | Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-TSSOP -40 to 125 | AD8604ARU vs OPA4330AIPWR |
AD8604ARUZ-REEL | Analog Devices Inc | $2.1725 | DigiTrim™ RRIO Quad Op Amp with Very Low Offset Voltage | AD8604ARU vs AD8604ARUZ-REEL |
OPA4330AIPW | Texas Instruments | $2.4589 | Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-TSSOP -40 to 125 | AD8604ARU vs OPA4330AIPW |
AD8604ARU-REEL | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 2400 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | AD8604ARU vs AD8604ARU-REEL |
ISL28430FVZ-T7 | Renesas Electronics Corporation | Check for Price | Quad Micropower, Low Drift, RRIO Operational Amplifier, TSSOP, /Reel | AD8604ARU vs ISL28430FVZ-T7 |
ISL28414FVZ-T13 | Intersil Corporation | Check for Price | Quad General Purpose Micropower, RRIO Operational Amplifiers; SOIC14, TSSOP14; Temp Range: -40° to 125°C | AD8604ARU vs ISL28414FVZ-T13 |
ISL28430FVZ | Intersil Corporation | Check for Price | Quad Micropower, Low Drift, RRIO Operational Amplifier; SOIC14, TSSOP14; Temp Range: See Datasheet | AD8604ARU vs ISL28430FVZ |
ISL28430FVZ-T13 | Renesas Electronics Corporation | Check for Price | Quad Micropower, Low Drift, RRIO Operational Amplifier, TSSOP, /Reel | AD8604ARU vs ISL28430FVZ-T13 |
ISL28414FVZ-T7 | Intersil Corporation | Check for Price | Quad General Purpose Micropower, RRIO Operational Amplifiers; SOIC14, TSSOP14; Temp Range: -40° to 125°C | AD8604ARU vs ISL28414FVZ-T7 |
ISL28430CVZ | Intersil Corporation | Check for Price | Quad Micropower, Low Drift, RRIO Operational Amplifier; SOIC14, TSSOP14; Temp Range: See Datasheet | AD8604ARU vs ISL28430CVZ |