-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DigiTrim™ R/R Input and Output Dual Op Amp with Very Low Offset Voltage
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8602DRZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7621
|
Newark | Op-Amp, 8.4Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:8.4Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:1.3Mv Rohs Compliant: Yes |Analog Devices AD8602DRZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4506 |
|
$0.7340 / $1.4500 | Buy Now |
DISTI #
AD8602DRZ-REELCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5442 In Stock |
|
$0.6375 / $2.4100 | Buy Now |
DISTI #
584-AD8602DRZ-R
|
Mouser Electronics | Precision Amplifiers DUAL, PRECISION CMOS RAIL TO RAIL OP AMP RoHS: Compliant | 1563 |
|
$0.6640 / $1.4500 | Buy Now |
DISTI #
V72:2272_06214968
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2307 Container: Cut Strips | Americas - 40 |
|
$0.3411 / $0.6560 | Buy Now |
|
Analog Devices Inc | DUAL, PRECISION CMOS RAIL TO R Min Qty: 1 Package Multiple: 2500 | 3589 |
|
$0.6375 / $2.4100 | Buy Now |
DISTI #
27170752
|
Verical | Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.6308 | Buy Now |
DISTI #
68485114
|
Verical | Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2307 | Americas - 40 |
|
$0.6540 / $0.6651 | Buy Now |
|
Vyrian | Amplifiers | 2808 |
|
RFQ | |
|
Win Source Electronics | Precision CMOS, Single-Supply, Rail-to-Rail, Input/Output Wideband Operational Amplifiers | 9400 |
|
$0.4955 / $0.6399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8602DRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8602DRZ-REEL
Analog Devices Inc
DigiTrim™ R/R Input and Output Dual Op Amp with Very Low Offset Voltage
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 5.2 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8200 | |
Voltage Gain-Min | 20000 | |
Wideband | NO | |
Width | 3.9 mm |
The maximum power dissipation of the AD8602DRZ-REEL is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability, make sure to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and avoid parasitic capacitance and inductance in the feedback loop. Also, consider adding a capacitor in parallel with the feedback resistor to improve stability.
The recommended input voltage range for the AD8602DRZ-REEL is between 2.5V and VCC-1.5V, where VCC is the supply voltage. Operating outside this range may affect the op-amp's performance and accuracy.
While the AD8602DRZ-REEL can be used as a comparator, it's not the most suitable choice. The op-amp is optimized for linear applications, and its output stage is not designed for high-speed switching. For comparator applications, consider using a dedicated comparator IC.
To prevent electrostatic discharge (ESD) damage, handle the AD8602DRZ-REEL by the body, avoid touching the pins, and use an anti-static wrist strap or mat. Also, ensure that your PCB design includes ESD protection components, such as TVS diodes or ESD arrays.