-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DigiTrim™ R/R Input and Output Dual Op Amp with Very Low Offset Voltage
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8602DRMZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8720
|
Newark | Op-Amp, 8.4Mhz, -40 To 125Deg C, Msop-8 Rohs Compliant: Yes |Analog Devices AD8602DRMZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1557 |
|
$0.7260 / $1.5000 | Buy Now |
DISTI #
505-AD8602DRMZ-REELCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9347 In Stock |
|
$0.6375 / $2.4100 | Buy Now |
DISTI #
584-AD8602DRMZ-R
|
Mouser Electronics | Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP LO RoHS: Compliant | 101969 |
|
$0.6370 / $1.2900 | Buy Now |
DISTI #
V72:2272_06214966
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2330 Container: Cut Strips | Americas - 1667 |
|
$0.6846 / $0.9562 | Buy Now |
|
Analog Devices Inc | DUAL, PRECISION CMOS RAIL-RAIL Min Qty: 1 Package Multiple: 3000 | 1890 |
|
$0.6375 / $2.4100 | Buy Now |
DISTI #
69739311
|
Verical | Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2330 | Americas - 1667 |
|
$0.6846 / $0.8131 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 7000UV OFFSET-MAX, CMOS, PDSO8 | 11 |
|
$1.2000 / $1.4400 | Buy Now |
DISTI #
AD8602DRMZ-REEL
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.6600 | Buy Now |
DISTI #
SMC-AD8602DRMZ-REEL
|
Sensible Micro Corporation | Rohs Ic., Op-Amp Dual 8Mhz, R-R, Msop-8 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 457 |
|
$2.4570 / $2.6618 | RFQ |
|
Cytech Systems Limited | IC CMOS 2 CIRCUIT 8MSOP | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8602DRMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8602DRMZ-REEL
Analog Devices Inc
DigiTrim™ R/R Input and Output Dual Op Amp with Very Low Offset Voltage
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 5.2 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 8200 | |
Voltage Gain-Min | 20000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8602DRMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8602DRMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8602DRMZ-REEL | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 7000 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | AD8602DRMZ-REEL vs AD8602DRMZ-REEL |
A good PCB layout for the AD8602 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
The gain resistor (Rg) value depends on the desired gain and the input impedance of the circuit. A higher Rg value increases the gain, but also increases the noise and distortion. A good starting point is to use the recommended Rg value from the datasheet and adjust it based on the specific application requirements.
The maximum power dissipation of the AD8602 is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W. However, it's recommended to keep the power dissipation below 500mW to ensure reliable operation.
Yes, the AD8602 can be used as a single-ended amplifier by tying the negative input to ground and using the positive input as the signal input. However, this configuration may compromise the noise performance and common-mode rejection ratio (CMRR) compared to a differential input configuration.
The AD8602 has a built-in low-pass filter that can be used to filter out high-frequency noise. Additionally, external filters such as RC filters or active filters can be used to further reduce noise. It's also recommended to use a low-pass filter on the input signal to prevent aliasing.