Part Details for AD8600APZ-REEL by Analog Devices Inc
Results Overview of AD8600APZ-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8600APZ-REEL Information
AD8600APZ-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD8600APZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 634 |
|
RFQ |
Part Details for AD8600APZ-REEL
AD8600APZ-REEL CAD Models
AD8600APZ-REEL Part Data Attributes
|
AD8600APZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8600APZ-REEL
Analog Devices Inc
IC 16, PARALLEL, 8 BITS INPUT LOADING, 2 us SETTLING TIME, 8-BIT DAC, PQCC44, PLASTIC, LCC-44, Digital to Analog Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Linearity Error-Max (EL) | 0.39% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for AD8600APZ-REEL
This table gives cross-reference parts and alternative options found for AD8600APZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8600APZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8600APZ | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 2 us SETTLING TIME, 8-BIT DAC, PQCC44, PLASTIC, LCC-44, Digital to Analog Converter | AD8600APZ-REEL vs AD8600APZ |
AD8600AP | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 2 us SETTLING TIME, 8-BIT DAC, PQCC44, PLASTIC, LCC-44, Digital to Analog Converter | AD8600APZ-REEL vs AD8600AP |
AD8600APZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8600APZ-REEL involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure the AD8600APZ-REEL operates within its recommended operating conditions, verify that the supply voltage is within the specified range (2.7V to 5.5V), the operating temperature is within the specified range (-40°C to 125°C), and the input signals are within the specified common-mode and differential voltage ranges.
-
The recommended input impedance for the AD8600APZ-REEL is greater than 1 kΩ to ensure minimal loading of the input signal and to prevent distortion.
-
Yes, the AD8600APZ-REEL can be used in a single-supply configuration, but the input common-mode voltage range is limited to within 1V of the positive supply rail. Additionally, the output voltage swing will be reduced.
-
To reduce noise and EMI in your AD8600APZ-REEL circuit, use shielding, keep the circuit layout compact, use bypass capacitors on the power supply pins, and avoid running digital and analog traces parallel to each other.