-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zero-Drift, Single-Supply, RRIO Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8572ARZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7602
|
Newark | Op-Amp, 1.5Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.5Mhz, Supply Voltage Range:2.7V To 5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Zero Drift, Input Offset Voltage:1Μv Rohs Compliant: Yes |Analog Devices AD8572ARZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 86 |
|
$3.5100 / $6.3500 | Buy Now |
DISTI #
AD8572ARZ-REELCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5708 In Stock |
|
$3.3375 / $7.9100 | Buy Now |
DISTI #
584-AD8572ARZ-R
|
Mouser Electronics | Precision Amplifiers DUAL PRECISION RAIL-RAIL CHOPPER OP AMP RoHS: Compliant | 8131 |
|
$3.4500 / $6.3500 | Buy Now |
|
Analog Devices Inc | DUAL PRECISION RAIL-RAIL CHOPP Min Qty: 1 Package Multiple: 2500 | 1142 |
|
$2.5200 / $7.9100 | Buy Now |
|
LCSC | 1.5MHz 1uV 160pA Dual SOIC-8 Precision Op Amps ROHS | 657 |
|
$2.9638 / $5.4443 | Buy Now |
|
Win Source Electronics | Op Amp Dual Auto Zero/Chopper R-R I/O 5V Automotive 8-Pin SOIC N T/R / IC OPAMP CHOPPER 1.5MHZ 8SOIC | 6010 |
|
$3.1888 / $4.1188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8572ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8572ARZ-REEL
Analog Devices Inc
Zero-Drift, Single-Supply, RRIO Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 2.14 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 178000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8572ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8572ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8572ARZ-REEL7 | Analog Devices Inc | $4.2326 | Zero-Drift, Single-Supply, RRIO Dual Op Amp | AD8572ARZ-REEL vs AD8572ARZ-REEL7 |
AD8572ARZ-REEL7 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 10 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AD8572ARZ-REEL vs AD8572ARZ-REEL7 |
AD8572AR-REEL7 | Analog Devices Inc | Check for Price | Zero-Drift, Single-Supply, RRIO Dual Op Amp | AD8572ARZ-REEL vs AD8572AR-REEL7 |
AD8572AR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 10 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | AD8572ARZ-REEL vs AD8572AR |
A good PCB layout for the AD8572ARZ-REEL involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing noise coupling. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure proper biasing, connect the VCC pin to a stable voltage source between 2.7V and 5.5V, and the GND pin to a solid ground plane. The input common-mode voltage should be within the range of VCC-1.5V to VCC-0.5V for optimal performance.
The AD8572ARZ-REEL can drive capacitive loads up to 100pF without oscillation or instability. However, it's recommended to limit the capacitive load to 10pF to 20pF for optimal performance.
To reduce noise and EMI, use a low-pass filter at the input, keep the input and output traces short and shielded, and use a ferrite bead or common-mode choke to filter out high-frequency noise.
The thermal resistance of the AD8572ARZ-REEL package is typically around 120°C/W for the 8-lead SOIC package.