Part Details for AD8571ARZ-REEL by Analog Devices Inc
Results Overview of AD8571ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8571ARZ-REEL Information
AD8571ARZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD8571ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8571ARZ-REELTR-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1000 | Buy Now |
DISTI #
584-AD8571ARZ-R
|
Mouser Electronics | Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP RoHS: Compliant | 0 |
|
$2.1000 | Order Now |
DISTI #
E54:1762_00113797
|
Arrow Electronics | Op Amp Single Auto Zero/Chopper R-R I/O 5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks | Europe - 2500 |
|
$2.0950 | Buy Now |
|
Analog Devices Inc | SINGLE PRECISION RAIL-RAIL CHO Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.1000 / $5.6400 | Buy Now |
DISTI #
88760509
|
Verical | Op Amp Single Auto Zero/Chopper R-R I/O 5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2451 | Americas - 2500 |
|
$4.5391 | Buy Now |
|
Win Source Electronics | Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifiers | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC | 7180 |
|
$3.3333 / $4.3055 | Buy Now |
Part Details for AD8571ARZ-REEL
AD8571ARZ-REEL CAD Models
AD8571ARZ-REEL Part Data Attributes
|
AD8571ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8571ARZ-REEL
Analog Devices Inc
Zero-Drift, Single-Supply, RRIO Single Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.07 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 178000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD8571ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8571ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8571ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8571AR-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 10 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | AD8571ARZ-REEL vs AD8571AR-REEL |
AD8571AR | Analog Devices Inc | Check for Price | IC OP-AMP, 10 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | AD8571ARZ-REEL vs AD8571AR |
AD8571ARZ | Rochester Electronics LLC | Check for Price | OP-AMP, 10 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AD8571ARZ-REEL vs AD8571ARZ |
AD8571ARZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8571ARZ-REEL involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation capacitor values and placement, keep the input and output impedance low, and avoid capacitive loads. Also, ensure that the device is operated within its recommended supply voltage and temperature range.
-
The AD8571ARZ-REEL can drive capacitive loads up to 1000 pF, but it's recommended to limit the load to 100 pF or less for optimal performance and stability.
-
Yes, the AD8571ARZ-REEL can be used in a single-supply configuration, but the input common-mode voltage range will be limited. The device can operate from a single supply voltage between 5 V and 15 V, but the input common-mode voltage range will be reduced to VCC - 2 V to VCC - 1 V.
-
To protect the AD8571ARZ-REEL from ESD and overvoltage, use ESD protection diodes and TVS diodes on the input and output pins. Also, ensure that the device is operated within its recommended supply voltage and temperature range, and avoid applying voltages that exceed the maximum ratings.