Part Details for AD8557ARZ-REEL by Analog Devices Inc
Results Overview of AD8557ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8557ARZ-REEL Information
AD8557ARZ-REEL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD8557ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8557ARZ-REELTR-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8625 | Buy Now |
DISTI #
584-AD8557ARZ-R
|
Mouser Electronics | Instrumentation Amplifiers Low Cost Wide Gain Signal Sensor Amp RoHS: Compliant | 0 |
|
$3.8600 | Order Now |
|
Analog Devices Inc | Low Cost Wide Gain Signal Sens Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.0900 / $8.8100 | Buy Now |
|
Vyrian | Peripheral ICs | 1295 |
|
RFQ |
Part Details for AD8557ARZ-REEL
AD8557ARZ-REEL CAD Models
AD8557ARZ-REEL Part Data Attributes
|
AD8557ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8557ARZ-REEL
Analog Devices Inc
Digitally Programmable Sensor Signal Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD8557ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8557ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8557ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PGA308AIDGSR | Texas Instruments | $2.1220 | Single Supply, Auto-Zero Sensor Amplifier w/Programmable Gain & Offset 10-VSSOP -40 to 125 | AD8557ARZ-REEL vs PGA308AIDGSR |
PGA308AIDGST | Texas Instruments | $4.0530 | Single Supply, Auto-Zero Sensor Amplifier w/Programmable Gain & Offset 10-VSSOP -40 to 125 | AD8557ARZ-REEL vs PGA308AIDGST |
AD8557ARZ | Analog Devices Inc | $5.0683 | Digitally Programmable Sensor Signal Amplifier | AD8557ARZ-REEL vs AD8557ARZ |
AD8557ACPZ-REEL | Analog Devices Inc | Check for Price | Digitally Programmable Sensor Signal Amplifier | AD8557ARZ-REEL vs AD8557ACPZ-REEL |
PGA308AIDRKR | Texas Instruments | Check for Price | Single Supply, Auto-Zero Sensor Amplifier w/Programmable Gain & Offset 10-VSON -40 to 125 | AD8557ARZ-REEL vs PGA308AIDRKR |
AD8557ACP-REEL7 | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, QCC16, 4 X 4 MM, MO-220VGGC, LFCSP-16, Analog IC:Other | AD8557ARZ-REEL vs AD8557ACP-REEL7 |