Part Details for AD8556ACPZ-R2 by Analog Devices Inc
Results Overview of AD8556ACPZ-R2 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8556ACPZ-R2 Information
AD8556ACPZ-R2 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD8556ACPZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8556ACPZ-R2CT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
470 In Stock |
|
$9.1125 / $16.7800 | Buy Now |
DISTI #
584-AD8556ACPZ-R2
|
Mouser Electronics | Instrumentation Amplifiers Pgm Sensor Amp W/EMI Filters RoHS: Compliant | 233 |
|
$9.4600 / $15.7900 | Buy Now |
|
Analog Devices Inc | Pgm Sensor Amp W/EMI Filters Min Qty: 1 Package Multiple: 250 | 1046 |
|
$7.2900 / $16.7800 | Buy Now |
DISTI #
26616960
|
Verical | SP Amp Programmable Amp Single R-R I/O 5.5V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 1000 |
|
$9.0167 | Buy Now |
|
Rochester Electronics | AD8556 - Digitally Programmable Sensor Signal Amplifier With Emi Filters RoHS: Compliant Status: Active Min Qty: 1 | 1725 |
|
$7.6700 / $9.5900 | Buy Now |
Part Details for AD8556ACPZ-R2
AD8556ACPZ-R2 CAD Models
AD8556ACPZ-R2 Part Data Attributes
|
AD8556ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8556ACPZ-R2
Analog Devices Inc
Digitally Programmable Sensor Signal Amplifier with EMI Filters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2.8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
AD8556ACPZ-R2 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8556ACPZ-R2 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves shorting the input pins together and adjusting the offset voltage to zero. Additionally, it's recommended to use a high-precision voltage reference and to calibrate the device at multiple temperatures to account for temperature drift.
-
The AD8556ACPZ-R2 can handle input voltages up to ±20V without damage. However, it's recommended to limit the input voltage to ±15V to ensure optimal performance and to prevent damage from overvoltage conditions.
-
To reduce noise and ripple in the output voltage, use a low-pass filter with a cutoff frequency of around 100 Hz, and consider adding a capacitor in parallel with the output pin to filter out high-frequency noise. Additionally, ensure that the power supply is well-regulated and low-noise.
-
The recommended power-up sequence for the AD8556ACPZ-R2 is to first apply the analog power supply (VCC), followed by the digital power supply (VDD), and finally the input signals. This ensures that the device is properly biased and configured before the input signals are applied.