Part Details for AD8551ARMZ-REEL by Analog Devices Inc
Results Overview of AD8551ARMZ-REEL by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8551ARMZ-REEL Information
AD8551ARMZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8551ARMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7582
|
Newark | Op-Amp, 1.5Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:1Channels, Gain Bandwidth Product:1.5Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Zero Drift, Input Offset Voltage:1Μv Rohs Compliant: Yes |Analog Devices AD8551ARMZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 465 |
|
$2.3500 / $4.3900 | Buy Now |
DISTI #
505-AD8551ARMZ-REELCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5815 In Stock |
|
$2.2125 / $5.8600 | Buy Now |
DISTI #
584-AD8551ARMZ-R
|
Mouser Electronics | Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP RoHS: Compliant | 1514 |
|
$2.2900 / $4.3900 | Buy Now |
DISTI #
V72:2272_06214841
|
Arrow Electronics | Op Amp Single Auto Zero/Chopper R-R I/O 5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Strips | Americas - 1832 |
|
$2.3760 / $2.6180 | Buy Now |
|
Analog Devices Inc | SINGLE PRECISION RAIL-RAIL CHO Min Qty: 1 Package Multiple: 3000 | 1164 |
|
$2.2125 / $5.8600 | Buy Now |
DISTI #
64962318
|
Verical | Op Amp Single Auto Zero/Chopper R-R I/O 5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2227 | Americas - 1832 |
|
$2.3760 / $2.6180 | Buy Now |
|
Bristol Electronics | 193 |
|
RFQ | ||
|
LCSC | 1.5MHz 1uV 10pA Single channel MSOP-8 Precision Op Amps ROHS | 1 |
|
$5.6244 / $6.0635 | Buy Now |
|
Vyrian | Amplifiers | 1752 |
|
RFQ |
Part Details for AD8551ARMZ-REEL
AD8551ARMZ-REEL CAD Models
AD8551ARMZ-REEL Part Data Attributes
|
AD8551ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8551ARMZ-REEL
Analog Devices Inc
Zero-Drift, Single-Supply, RRIO Single Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.07 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 178000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for AD8551ARMZ-REEL
This table gives cross-reference parts and alternative options found for AD8551ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8551ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8551ARMZ | Analog Devices Inc | $2.9589 | Zero-Drift, Single-Supply, RRIO Single Op Amp | AD8551ARMZ-REEL vs AD8551ARMZ |
AD8551ARMZ | Rochester Electronics LLC | Check for Price | OP-AMP, 10 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | AD8551ARMZ-REEL vs AD8551ARMZ |
AD8551ARM-REEL | Analog Devices Inc | Check for Price | Zero-Drift, Single-Supply, RRIO Single Op Amp | AD8551ARMZ-REEL vs AD8551ARM-REEL |
AD8551ARMZ-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 10 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | AD8551ARMZ-REEL vs AD8551ARMZ-REEL |
AD8551ARMZ-R2 | Analog Devices Inc | Check for Price | IC OP-AMP, 10 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier | AD8551ARMZ-REEL vs AD8551ARMZ-R2 |
AD8551ARM-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 10 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8 | AD8551ARMZ-REEL vs AD8551ARM-REEL |
AD8551ARMZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8551 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply pins with capacitors.
-
To ensure proper biasing for single-supply operation, connect the VREF pin to a voltage divider from the positive supply rail, and set the midpoint of the divider to the desired common-mode voltage.
-
The AD8551 can drive capacitive loads up to 100 pF, but it's recommended to limit the load capacitance to 10 pF or less for optimal performance.
-
To reduce noise and oscillations, use a low-pass filter at the output, add a small capacitor (e.g., 10 nF) between the output and ground, and ensure a stable power supply with adequate decoupling.
-
Yes, the AD8551 can be used with a split supply, but the input common-mode voltage range is limited to VCC - 1.5 V to VCC + 0.5 V. Ensure the input signals are within this range for proper operation.