-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18V, 22µA, 45nV/√Hz, RRIO, Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8546ARMZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9765
|
Newark | Op-Amp, 240Khz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:240Khz, Supply Voltage Range:2.7V To 18V, ± 1.35V To ± 9V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices AD8546ARMZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 231 |
|
$1.5500 / $3.1100 | Buy Now |
DISTI #
AD8546ARMZ-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1045 In Stock |
|
$1.2625 / $3.9100 | Buy Now |
DISTI #
584-AD8546ARMZ
|
Mouser Electronics | Operational Amplifiers - Op Amps 18V, 22 A, 45nV/?Hz, RRIO, Dual Op Amp RoHS: Compliant | 178 |
|
$1.3000 / $2.6600 | Buy Now |
DISTI #
E54:1762_03464811
|
Arrow Electronics | Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2432 | Europe - 300 |
|
$1.2470 / $1.4560 | Buy Now |
|
Analog Devices Inc | MicroPwrLowNoise 16V DualUntri Package Multiple: 50 | 3759 |
|
$1.2625 / $3.9100 | Buy Now |
DISTI #
52538112
|
Verical | Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 450 Package Multiple: 450 | Americas - 3150 |
|
$1.2704 | Buy Now |
|
Rochester Electronics | AD8546 - 18V, 22, 45Hz, RRIO, Dual Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 4650 |
|
$1.0600 / $1.3300 | Buy Now |
|
Vyrian | Amplifiers | 1019 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8546ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8546ARMZ
Analog Devices Inc
18V, 22µA, 45nV/√Hz, RRIO, Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187-AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0026 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 12500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 60000 V/us | |
Supply Current-Max | 0.066 mA | |
Supply Voltage Limit-Max | 20.5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Min | 1800 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8546ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8546ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8657ARMZ | Analog Devices Inc | $1.6939 | 22 µA, RRIO, CMOS, 18 V Dual Operational Amplifier | AD8546ARMZ vs AD8657ARMZ |
AD8657ARMZ-R7 | Analog Devices Inc | $2.2688 | 22 µA, RRIO, CMOS, 18 V Dual Operational Amplifier | AD8546ARMZ vs AD8657ARMZ-R7 |
AD8546ARMZ-RL | Analog Devices Inc | Check for Price | 18V, 22µA, 45nV/√Hz, RRIO, Dual Op Amp | AD8546ARMZ vs AD8546ARMZ-RL |
AD8546ARMZ | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 12500 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187-AA, MSOP-8 | AD8546ARMZ vs AD8546ARMZ |
AD8657ARMZ-RL | Analog Devices Inc | Check for Price | 22 µA, RRIO, CMOS, 18 V Dual Operational Amplifier | AD8546ARMZ vs AD8657ARMZ-RL |
AD8546ARMZ-R7 | Analog Devices Inc | Check for Price | 18V, 22µA, 45nV/√Hz, RRIO, Dual Op Amp | AD8546ARMZ vs AD8546ARMZ-R7 |
The maximum power dissipation of the AD8546ARMZ is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability in a unity-gain configuration, add a 10nF to 22nF capacitor in parallel with a 1kΩ to 2kΩ resistor between the output and the inverting input (pin 2) to prevent oscillations.
To minimize noise and EMI, use a star-ground configuration, keep the input and output traces short and away from each other, and use a ground plane to shield the device. Also, place the decoupling capacitors (e.g., 0.1μF and 10μF) as close to the device as possible.
While the AD8546ARMZ can be used as a comparator, it's not the most suitable device for this application. The device is optimized for linear amplification, and its output stage is not designed for high-speed switching. For comparator applications, consider using a dedicated comparator device like the AD8561.
The AD8546ARMZ has internal ESD protection, but it's still important to follow proper handling and assembly procedures to prevent damage. Use an anti-static wrist strap or mat, and ensure that the device is handled and stored in an ESD-safe environment.