-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS RRIO Quad General-Purpose Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8544ARZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7581
|
Newark | Op-Amp, 1Mhz, -40 To 125Deg C, Nsoic-14, No. Of Channels:4Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:Cmos, Input Offset Voltage:1Mv Rohs Compliant: Yes |Analog Devices AD8544ARZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80 |
|
$1.1000 / $2.4500 | Buy Now |
DISTI #
AD8544ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4923 In Stock |
|
$0.9625 / $3.2200 | Buy Now |
DISTI #
584-AD8544ARZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps QUAD, LOW PWR RAIL/RAIL OP AMP RoHS: Compliant | 1516 |
|
$1.0000 / $3.2200 | Buy Now |
DISTI #
V72:2272_06214823
|
Arrow Electronics | Op Amp Quad GP R-R I/O 5.5V Medical 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 Container: Cut Strips | Americas - 145 |
|
$1.0431 / $2.5921 | Buy Now |
|
Analog Devices Inc | QUAD, LOW PWR RAIL/RAIL OP AMP Min Qty: 1 Package Multiple: 1000 | 985 |
|
$0.9625 / $3.2200 | Buy Now |
DISTI #
65126815
|
Verical | Op Amp Quad GP R-R I/O 5.5V Medical 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2245 | Americas - 145 |
|
$1.0431 / $2.5921 | Buy Now |
|
Quest Components | QUAD OP-AMP, 7000 UV OFFSET-MAX, 0.98 MHZ BAND WIDTH, PDSO14 | 25 |
|
$1.3470 / $1.6838 | Buy Now |
DISTI #
AD8544ARZ-REEL7
|
TME | IC: operational amplifier, 1MHz, Ch: 4, SO14 Min Qty: 1 | 0 |
|
$4.3900 / $6.4200 | RFQ |
|
Vyrian | Amplifiers | 1682 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 1MHZ RRO 14SOIC | 5590 |
|
$1.1550 / $1.4918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8544ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8544ARZ-REEL7
Analog Devices Inc
CMOS RRIO Quad General-Purpose Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 45 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.4 V/us | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 3.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 980 | |
Voltage Gain-Min | 2000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8544ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8544ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8544ARZ | Analog Devices Inc | $1.5066 | CMOS RRIO Quad General-Purpose Op Amp | AD8544ARZ-REEL7 vs AD8544ARZ |
AD8544AR | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | AD8544ARZ-REEL7 vs AD8544AR |
AD8544AR-REEL | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | AD8544ARZ-REEL7 vs AD8544AR-REEL |
AD8544ARZ-REEL | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO14, LEAD FREE, MS-012AB, SOIC-14 | AD8544ARZ-REEL7 vs AD8544ARZ-REEL |
AD8544AR-REEL7 | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | AD8544ARZ-REEL7 vs AD8544AR-REEL7 |
A good PCB layout for the AD8544ARZ-REEL7 involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure the AD8544ARZ-REEL7 operates within its recommended operating conditions, verify that the supply voltage is within the specified range (2.7V to 5.5V), the operating temperature is within the specified range (-40°C to 125°C), and the input signals are within the specified common-mode range.
The recommended input impedance for the AD8544ARZ-REEL7 is greater than 1 kΩ to ensure optimal performance. A higher input impedance can lead to reduced input bias current and improved common-mode rejection ratio (CMRR).
To minimize noise and EMI in your AD8544ARZ-REEL7 design, use a low-pass filter at the input, keep the device away from high-frequency sources, use a shielded enclosure, and ensure good grounding and shielding practices.
The recommended output load capacitance for the AD8544ARZ-REEL7 is less than 100 pF to ensure stability and prevent oscillations. A higher output load capacitance can lead to instability and reduced bandwidth.