Part Details for AD8544ARU by Analog Devices Inc
Results Overview of AD8544ARU by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8544ARU Information
AD8544ARU by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8544ARU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2044 |
|
RFQ | ||
|
Bristol Electronics | 203 |
|
RFQ | ||
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | 1635 |
|
$2.2500 / $4.5000 | Buy Now | |
|
Quest Components | 60 |
|
$9.7125 / $11.8125 | Buy Now | |
|
ComSIT USA | GENERAL-PURPOSE CMOS RAIL-TO-RAIL AMPLIFIER Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Cytech Systems Limited | IC OPAMP GP R-R CMOS 14TSSOP | 2000 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 1019 |
|
RFQ | |
|
Win Source Electronics | General Purpose CMOS Rail-to-Rail Amplifiers | 7500 |
|
$1.4641 / $1.8912 | Buy Now |
Part Details for AD8544ARU
AD8544ARU CAD Models
AD8544ARU Part Data Attributes
|
AD8544ARU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8544ARU
Analog Devices Inc
IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 45 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.4 V/us | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 3.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 980 | |
Voltage Gain-Min | 2000 | |
Width | 4.4 mm |
Alternate Parts for AD8544ARU
This table gives cross-reference parts and alternative options found for AD8544ARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8544ARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSV324IYPT | STMicroelectronics | $0.9927 | General purpose low voltage rail to rail input/output op-amp | AD8544ARU vs TSV324IYPT |
TSV994IYDT | STMicroelectronics | $1.3138 | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, quad | AD8544ARU vs TSV994IYDT |
MCP624-E/SL | Microchip Technology Inc | $2.8322 | QUAD OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | AD8544ARU vs MCP624-E/SL |
LMV324IPWRE | Texas Instruments | Check for Price | Quad Low-Voltage Rail-to-Rail Output Operational Amplifier 14-TSSOP -40 to 125 | AD8544ARU vs LMV324IPWRE |
LMV324PWR | Texas Instruments | Check for Price | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, TSSOP-14 | AD8544ARU vs LMV324PWR |
LM324MTX/NOPB | Texas Instruments | Check for Price | Quad 32-V 1-MHz operational amplifier 14-TSSOP 0 to 70 | AD8544ARU vs LM324MTX/NOPB |
LMV934IPWG4 | Texas Instruments | Check for Price | Quad 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 14-TSSOP -40 to 125 | AD8544ARU vs LMV934IPWG4 |
LPV324IPWRE4 | Texas Instruments | Check for Price | Quad, Low-Voltage, Low Power, RRO 14-TSSOP -40 to 125 | AD8544ARU vs LPV324IPWRE4 |
LP324PWE4 | Texas Instruments | Check for Price | QUAD OP-AMP, 9000uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | AD8544ARU vs LP324PWE4 |
LPV324PWRG4 | Texas Instruments | Check for Price | Quad, Low-Voltage, Low Power, RRO 14-TSSOP -40 to 85 | AD8544ARU vs LPV324PWRG4 |
AD8544ARU Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the AD8544ARU is dependent on the package type and ambient temperature. For the RU (SOIC) package, the maximum power dissipation is approximately 670mW at 25°C ambient temperature.
-
To minimize noise and ensure optimal performance, it is recommended to follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, the AD8544ARU should be placed close to the signal sources and loads, and decoupling capacitors should be placed close to the op-amp's power pins.
-
The recommended decoupling capacitor value is 0.1uF to 1uF, and it should be placed as close as possible to the op-amp's power pins. A smaller capacitor (e.g. 0.01uF) can also be added in parallel to filter out high-frequency noise.
-
Yes, the AD8544ARU can be used in a single-supply configuration. However, the input common-mode voltage range is limited to VCC - 1.5V to VCC + 0.5V, so the input signal should be biased accordingly. Additionally, the output voltage swing will be reduced in single-supply operation.
-
The AD8544ARU can drive capacitive loads up to 1nF without oscillation or instability. However, the capacitive load should be limited to 100pF or less for optimal performance and stability.