Part Details for AD8541ART-R2 by Analog Devices Inc
Results Overview of AD8541ART-R2 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8541ART-R2 Information
AD8541ART-R2 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8541ART-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OPAMP GP R-R CMOS SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 | 36500 |
|
$0.3081 / $0.3978 | Buy Now |
Part Details for AD8541ART-R2
AD8541ART-R2 CAD Models
AD8541ART-R2 Part Data Attributes
|
AD8541ART-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8541ART-R2
Analog Devices Inc
IC OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 45 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.4 V/us | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 0.085 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 980 | |
Voltage Gain-Min | 2000 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for AD8541ART-R2
This table gives cross-reference parts and alternative options found for AD8541ART-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8541ART-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8541ARTZ-REEL7 | Analog Devices Inc | $0.6722 | General-Purpose CMOS Single Rail-to-Rail Amplifier | AD8541ART-R2 vs AD8541ARTZ-REEL7 |
AD8541ARTZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | AD8541ART-R2 vs AD8541ARTZ-REEL7 |
AD8541ART-R2 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the AD8541ART-R2 is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability in a unity-gain configuration, it's recommended to add a 10nF to 22nF capacitor between the output and the inverting input pins to compensate for the internal pole. Additionally, make sure the layout is well-designed to minimize parasitic capacitance and inductance.
-
The recommended input common-mode voltage range for the AD8541ART-R2 is between VEE + 2V and VCC - 2V, where VEE is the negative supply voltage and VCC is the positive supply voltage. Operating outside this range may affect the op-amp's performance and stability.
-
While the AD8541ART-R2 can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (0.5V/μs) and limited output current drive capability. A dedicated comparator like the AD8561 or AD8611 would be a better option for most applications.
-
To prevent electrostatic discharge (ESD) damage, handle the AD8541ART-R2 with care, using an ESD wrist strap or mat, and ensure that the board is properly grounded. Additionally, consider adding ESD protection devices, such as TVS diodes or ESD arrays, to the input and output pins.