-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Precision, Auto-Zero Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8539ARMZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7567
|
Newark | Op-Amp, 430Khz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:430Khz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8539ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 175 |
|
$2.4200 / $4.1900 | Buy Now |
DISTI #
505-AD8539ARMZ-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
297 In Stock |
|
$2.1000 / $5.6400 | Buy Now |
DISTI #
584-AD8539ARMZ
|
Mouser Electronics | Precision Amplifiers Dual Low Power, Auto-Zero Amplifier RoHS: Compliant | 853 |
|
$2.1500 / $4.1900 | Buy Now |
DISTI #
E54:1762_00113709
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2452 | Europe - 100 |
|
$2.0330 / $2.6060 | Buy Now |
|
Analog Devices Inc | Dual Low Power, Auto-Zero Ampl Package Multiple: 50 | 410 |
|
$2.1000 / $5.6400 | Buy Now |
DISTI #
27123943
|
Verical | Op Amp Dual Precision Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$2.0779 | Buy Now |
DISTI #
AD8539ARMZ
|
TME | IC: operational amplifier, 430kHz, Ch: 1, MSOP8, ±2.7÷5.5VDC, 150pA Min Qty: 1 | 0 |
|
$3.0000 / $4.2000 | RFQ |
|
Vyrian | Amplifiers | 188 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP CHOPPER 430KHZ 8MSOP | 28480 |
|
$0.8663 / $1.1189 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8539ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8539ARMZ
Analog Devices Inc
Low Power, Precision, Auto-Zero Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 30 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.45 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 430 | |
Voltage Gain-Min | 178000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8539ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8539ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8539ARMZ-R2 | Analog Devices Inc | Check for Price | IC OP-AMP, 30 uV OFFSET-MAX, 0.43 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier | AD8539ARMZ vs AD8539ARMZ-R2 |
The maximum power dissipation of the AD8539ARMZ is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, ensure that the feedback network is properly designed to avoid oscillations.
The recommended input common-mode voltage range for the AD8539ARMZ is between VEE + 2V and VCC - 2V. Operating outside this range may affect the amplifier's performance and stability.
While the AD8539ARMZ can be used as a comparator, it's not the most suitable choice. The device is designed as a general-purpose op-amp, and its performance may not be optimized for comparator applications. For comparator applications, consider using a dedicated comparator IC like the AD8561 or AD9671.
To prevent electrostatic discharge (ESD) damage, handle the AD8539ARMZ by the body, avoid touching the pins, and use an anti-static wrist strap or mat. Ensure that the PCB and components are properly grounded, and consider adding ESD protection devices (e.g., TVS diodes) to the design.