Part Details for AD8534ARU by Analog Devices Inc
Results Overview of AD8534ARU by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8534ARU Information
AD8534ARU by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8534ARU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,QUAD,CMOS,TSSOP,14PIN,PLASTIC | 12 |
|
$1.4810 / $1.6098 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 30000uV Offset-Max, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7882 |
|
$0.7289 / $1.1800 | Buy Now |
|
Velocity Electronics | Our Stock | 110 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP R-R CMOS 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP | 8319 |
|
$0.8392 / $1.0839 | Buy Now |
Part Details for AD8534ARU
AD8534ARU CAD Models
AD8534ARU Part Data Attributes
|
AD8534ARU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8534ARU
Analog Devices Inc
IC QUAD OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 45 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2200 | |
Voltage Gain-Min | 15000 | |
Width | 4.4 mm |
Alternate Parts for AD8534ARU
This table gives cross-reference parts and alternative options found for AD8534ARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8534ARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8534ARZ | Analog Devices Inc | $1.1588 | 250 mA Output, Low Cost, Quad Single-Supply Op Amp | AD8534ARU vs AD8534ARZ |
AD8534ARZ-REEL | Analog Devices Inc | $1.2829 | 250 mA Output, Low Cost, Quad Single-Supply Op Amp | AD8534ARU vs AD8534ARZ-REEL |
AD8534ARUZ | Analog Devices Inc | $1.7771 | 250 mA Output, Low Cost, Quad Single-Supply Op Amp | AD8534ARU vs AD8534ARUZ |
AD8534ARUZ | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO14, LEAD FREE, MO-153AB-1, TSSOP-14 | AD8534ARU vs AD8534ARUZ |
AD8534ARU | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14 | AD8534ARU vs AD8534ARU |
AD8534AR-REEL | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | AD8534ARU vs AD8534AR-REEL |
AD8534AR | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | AD8534ARU vs AD8534AR |