-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 MHz Rail-to-Rail Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8519ARTZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7558
|
Newark | Op-Amp, 8Mhz, -40 To 125Deg C, Sot-23-5, No. Of Channels:1Channels, Gain Bandwidth Product:8Mhz, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:General Purpose, Input Bias Current:300Na Rohs Compliant: Yes |Analog Devices AD8519ARTZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4540 |
|
$1.5000 / $2.0000 | Buy Now |
DISTI #
AD8519ARTZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4282 In Stock |
|
$1.4500 / $4.3200 | Buy Now |
DISTI #
584-AD8519ARTZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps SINGLE, 8MHz 1mV RAIL TO RAIL OP AMP RoHS: Compliant | 21813 |
|
$1.4900 / $3.0000 | Buy Now |
|
Analog Devices Inc | SINGLE, 8MHz 1mV RAIL TO RAIL Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$1.4500 / $4.3200 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
AD8519ARTZ-R7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.5200 | Buy Now |
|
LCSC | Single channel 300nA 2.9V/us 1000uV SOT-23-5 Operational Amplifier ROHS | 58 |
|
$3.6858 / $3.8970 | Buy Now |
|
Vyrian | Amplifiers | 3072 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 8MHZ RRO SOT23-5 | 23700 |
|
$3.0044 / $3.8806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8519ARTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8519ARTZ-REEL7
Analog Devices Inc
8 MHz Rail-to-Rail Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1300 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 2.9 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 20000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD8519ARTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8519ARTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8519ARTZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 1300 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | AD8519ARTZ-REEL7 vs AD8519ARTZ-REEL7 |
AD8519ART-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 1300 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier | AD8519ARTZ-REEL7 vs AD8519ART-REEL7 |
AD8519ARTZ-REEL | Analog Devices Inc | Check for Price | 8 MHz Rail-to-Rail Operational Amplifier | AD8519ARTZ-REEL7 vs AD8519ARTZ-REEL |
AD8519ART-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 1300 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN | AD8519ARTZ-REEL7 vs AD8519ART-REEL |
A good PCB layout for the AD8519 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply with a 10uF capacitor.
The gain resistor value depends on the desired gain and bandwidth. A higher gain resistor value results in higher gain but lower bandwidth. A good starting point is to use the recommended values in the datasheet and adjust based on your specific application.
The maximum power dissipation of the AD8519 is 670mW, which is calculated based on the maximum junction temperature and thermal resistance. It's essential to ensure proper heat sinking and thermal management to prevent overheating.
Yes, the AD8519 can be used in a single-supply configuration, but it requires careful consideration of the input common-mode voltage range and output voltage swing. A voltage divider or level-shifting circuit may be necessary to ensure proper operation.
To minimize noise and EMI, use a low-noise power supply, decouple the power supply with capacitors, keep the input and output traces short and shielded, and use a metal shield or enclosure to contain the circuit.