Part Details for AD8512AR-REEL by Analog Devices Inc
Results Overview of AD8512AR-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8512AR-REEL Information
AD8512AR-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Price & Stock for AD8512AR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 472 |
|
RFQ |
Part Details for AD8512AR-REEL
AD8512AR-REEL CAD Models
AD8512AR-REEL Part Data Attributes
|
AD8512AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8512AR-REEL
Analog Devices Inc
IC DUAL OP-AMP, 1800 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.00008 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 5.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | JFET | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD8512AR-REEL
This table gives cross-reference parts and alternative options found for AD8512AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8512AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8512ARZ | Analog Devices Inc | $4.2471 | Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Dual Operational Amplifier | AD8512AR-REEL vs AD8512ARZ |
AD8512ARZ-REEL | Analog Devices Inc | $5.4106 | Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Dual Operational Amplifier | AD8512AR-REEL vs AD8512ARZ-REEL |
AD8512AR | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 1800 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | AD8512AR-REEL vs AD8512AR |
AD8512AR-REEL7 | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 1800 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | AD8512AR-REEL vs AD8512AR-REEL7 |
AD8512AR-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8512AR involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the power pins. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The gain resistor (Rg) value depends on the desired gain and the input impedance of the circuit. A higher Rg value results in higher gain, but also increases noise and input impedance. A good starting point is to use the recommended Rg value in the datasheet and adjust based on the specific application requirements.
-
The maximum power dissipation of the AD8512AR is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W. However, it's recommended to keep the power dissipation below 1W to ensure reliable operation.
-
Yes, the AD8512AR can be used in a single-supply configuration, but it requires careful consideration of the input common-mode voltage range and the output voltage swing. The input common-mode voltage range is typically limited to within 1V of the supply voltage, and the output voltage swing is reduced in single-supply operation.
-
Noise and ripple in the output signal can be filtered out using a low-pass filter, such as an RC filter or an active filter. The filter design depends on the specific noise frequency and amplitude, as well as the desired output signal bandwidth.