-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 µA Maximum, RRIO, Zero Input Crossover Distortion Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8508ACBZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9950
|
Newark | Op-Amp, 95Khz, -40 To 125Deg C, Wlcsp-14, No. Of Channels:4Channels, Gain Bandwidth Product:95Khz, Supply Voltage Range:1.8V To 5V, ± 900Mv To ± 2.5V, Ic Case/Package:Wlcsp, No. Of Pins:14Pins, Amplifier Type:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices AD8508ACBZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 648 |
|
$1.6400 / $3.2400 | Buy Now |
DISTI #
AD8508ACBZ-REEL7CT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
259 In Stock |
|
$1.5750 / $4.5800 | Buy Now |
DISTI #
584-AD8508ACBZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps 20 A Maximum, RRIO, Zero Input Crossover Distortion Quad Op Amp RoHS: Compliant | 0 |
|
$1.6300 / $3.2400 | Order Now |
DISTI #
V72:2272_06214655
|
Arrow Electronics | Op Amp Quad Micropower Amplifier R-R I/O ±2.5V/5V 14-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2212 Container: Cut Strips | Americas - 2355 |
|
$0.5950 / $1.6206 | Buy Now |
|
Analog Devices Inc | Quad Low Voltage Micropower CM Min Qty: 1 Package Multiple: 3000 | 52 |
|
$1.5750 / $4.5800 | Buy Now |
DISTI #
88917392
|
Verical | Op Amp Quad Micropower Amplifier R-R I/O ±2.5V/5V 14-Pin WLCSP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 2355 |
|
$1.6206 | Buy Now |
|
LCSC | QUAD 600pA 13V/ms 2.5mV WLCSP-14(1.5x3) Operational Amplifier ROHS | 5 |
|
$3.2116 / $4.0623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8508ACBZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8508ACBZ-REEL7
Analog Devices Inc
20 µA Maximum, RRIO, Zero Input Crossover Distortion Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, WLCSP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | CB-14-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PBGA-B14 | |
JESD-609 Code | e1 | |
Length | 2.96 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA14,5X5,20/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.65 mm | |
Slew Rate-Nom | 0.013 V/us | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 95 | |
Voltage Gain-Min | 56200 | |
Width | 1.46 mm |
This table gives cross-reference parts and alternative options found for AD8508ACBZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8508ACBZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4505-4ACBZ-R7 | Analog Devices Inc | $1.8977 | 10 µA, RRIO, Zero Input Crossover Distortion Quad Op Amp | AD8508ACBZ-REEL7 vs ADA4505-4ACBZ-R7 |
AD8508ACBZ-REEL | Analog Devices Inc | Check for Price | 20 µA Maximum, RRIO, Zero Input Crossover Distortion Quad Op Amp | AD8508ACBZ-REEL7 vs AD8508ACBZ-REEL |
ADA4505-4ACBZ-RL | Analog Devices Inc | Check for Price | 10 µA, RRIO, Zero Input Crossover Distortion Quad Op Amp | AD8508ACBZ-REEL7 vs ADA4505-4ACBZ-RL |
A good PCB layout for the AD8508 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure accuracy in noisy environments, use a low-pass filter at the input, use a shielded cable, and consider using a common-mode filter. Additionally, use the AD8508's built-in digital filtering options to reduce noise.
The AD8508 can achieve a maximum sampling rate of 100 kSPS. However, this rate may vary depending on the specific application and the system's clock frequency.
Yes, the AD8508 can operate with a supply voltage as low as 2.7V and as high as 5.5V. However, the device's performance may vary depending on the supply voltage.
The AD8508 can be interfaced with a microcontroller using a serial peripheral interface (SPI) or an inter-integrated circuit (I2C) interface. The specific interface used depends on the microcontroller and the system's requirements.