Part Details for AD847JR-REEL by Analog Devices Inc
Results Overview of AD847JR-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD847JR-REEL Information
AD847JR-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD847JR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1116 |
|
RFQ |
Part Details for AD847JR-REEL
AD847JR-REEL CAD Models
AD847JR-REEL Part Data Attributes
|
AD847JR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD847JR-REEL
Analog Devices Inc
High Speed, Low Power Monolithic Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 7.2 µA | |
Bias Current-Max (IIB) @25C | 6.6 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Slew Rate-Min | 225 V/us | |
Slew Rate-Nom | 200 V/us | |
Supply Current-Max | 7.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 35000 | |
Voltage Gain-Min | 1500 | |
Width | 3.9 mm |
Alternate Parts for AD847JR-REEL
This table gives cross-reference parts and alternative options found for AD847JR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD847JR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD847JRZ | Analog Devices Inc | $7.0166 | High Speed, Low Power Monolithic Op Amp | AD847JR-REEL vs AD847JRZ |
AD847JR-REEL7 | Analog Devices Inc | Check for Price | High Speed, Low Power Monolithic Op Amp | AD847JR-REEL vs AD847JR-REEL7 |
AD847JRZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, SOIC-8 | AD847JR-REEL vs AD847JRZ-REEL7 |
AD847JRZ-REEL | Analog Devices Inc | Check for Price | High Speed, Low Power Monolithic Op Amp | AD847JR-REEL vs AD847JRZ-REEL |
5962-01-415-7056 | Analog Devices Inc | Check for Price | IC IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC, Operational Amplifier | AD847JR-REEL vs 5962-01-415-7056 |
AD847JR-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD847JR involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The AD847JR is specified to operate from -40°C to 125°C. Ensure that the device is properly heat-sinked and that the ambient temperature is within the specified range. Also, consider the power dissipation and thermal resistance of the device when designing the system.
-
The recommended input common-mode voltage range for the AD847JR is from -2V to +2V. Operating outside this range may affect the device's performance and accuracy.
-
To reduce noise and EMI, use a low-noise power supply, add decoupling capacitors, and use shielding and grounding techniques. Also, consider using a common-mode choke or a ferrite bead to filter out high-frequency noise.
-
The maximum allowable input voltage swing for the AD847JR is ±10V. Exceeding this limit may cause the device to saturate or become damaged.