Part Details for AD847JN by Analog Devices Inc
Results Overview of AD847JN by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD847JN Information
AD847JN by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD847JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 211 |
|
RFQ | ||
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC | 279 |
|
$8.0919 / $14.9850 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC | 185 |
|
$8.2500 / $15.0000 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC | 59 |
|
$3.0450 / $6.0900 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC | 44 |
|
$13.8611 / $16.8581 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC | 36 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC | 8 |
|
$11.7300 / $13.1963 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC | 3 |
|
$10.7360 / $14.6400 | Buy Now |
|
ComSIT USA | HIGH SPEED, LOW POWER MONOLITHIC OP AMP Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDIP8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for AD847JN
AD847JN CAD Models
AD847JN Part Data Attributes
|
AD847JN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD847JN
Analog Devices Inc
High Speed, Low Power Monolithic Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 7.2 µA | |
Bias Current-Max (IIB) @25C | 6.6 µA | |
Common-mode Reject Ratio-Min | 78 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 225 V/us | |
Slew Rate-Nom | 200 V/us | |
Supply Current-Max | 7.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 35000 | |
Voltage Gain-Min | 3000 | |
Width | 7.62 mm |
Alternate Parts for AD847JN
This table gives cross-reference parts and alternative options found for AD847JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD847JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD847JN | Rochester Electronics LLC | Check for Price | OP-AMP, 3500uV OFFSET-MAX, 35MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | AD847JN vs AD847JN |
5962-01-381-8646 | Analog Devices Inc | Check for Price | IC IC,OP-AMP,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC, Operational Amplifier | AD847JN vs 5962-01-381-8646 |
AD847JNZ | Rochester Electronics LLC | Check for Price | OP-AMP, 3500uV OFFSET-MAX, 35MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | AD847JN vs AD847JNZ |
AD847JN Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the AD847JN is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10nF to 100nF) between the output and the inverting input to compensate for the internal pole.
-
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a solid ground plane, and decouple the power supplies with capacitors (e.g., 10uF and 100nF) as close to the op-amp as possible.
-
The AD847JN is rated for operation from -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Ensure proper heat sinking and thermal management to prevent overheating.
-
Handle the AD847JN with ESD-protective equipment and follow proper ESD handling procedures to prevent damage. The AD847JN has a human body model (HBM) ESD rating of 2kV and a charged device model (CDM) rating of 500V.