-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Low Power Monolithic Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD847ARZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7524
|
Newark | Op-Amp, 50Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:50Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD847ARZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 424 |
|
$5.5000 / $9.6500 | Buy Now |
DISTI #
505-AD847ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
652 In Stock |
|
$5.3000 / $11.1500 | Buy Now |
DISTI #
584-AD847ARZ-R7
|
Mouser Electronics | Precision Amplifiers LOW POWER, HIGH SPEED AMP RoHS: Compliant | 225 |
|
$5.3000 / $10.3200 | Buy Now |
DISTI #
A01:0375_00109071
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks Date Code: 2515 | Asia - 750 |
|
$5.2880 | Buy Now |
|
Analog Devices Inc | LOW POWER, HIGH SPEED AMP Min Qty: 1 Package Multiple: 750 | 186 |
|
$3.9300 / $11.1500 | Buy Now |
DISTI #
27528318
|
Verical | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 750 |
|
$5.9409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD847ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD847ARZ-REEL7
Analog Devices Inc
High Speed, Low Power Monolithic Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 6.6 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Slew Rate-Min | 225 V/us | |
Slew Rate-Nom | 200 V/us | |
Supply Current-Max | 7.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 35000 | |
Voltage Gain-Min | 1000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD847ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD847ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD847JRZ-REEL7 | Analog Devices Inc | $6.8227 | High Speed, Low Power Monolithic Op Amp | AD847ARZ-REEL7 vs AD847JRZ-REEL7 |
AD847AR-REEL | Analog Devices Inc | Check for Price | OP-AMP, 4000uV OFFSET-MAX, 35MHz BAND WIDTH, PDSO8, SOIC-8 | AD847ARZ-REEL7 vs AD847AR-REEL |
AD847AR | Rochester Electronics LLC | Check for Price | OP-AMP, 4000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, SOIC-8 | AD847ARZ-REEL7 vs AD847AR |
AD847JRZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, SOIC-8 | AD847ARZ-REEL7 vs AD847JRZ-REEL7 |
AD847JR-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, SOIC-8 | AD847ARZ-REEL7 vs AD847JR-REEL |
AD847JR | Rochester Electronics LLC | Check for Price | OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, SOIC-8 | AD847ARZ-REEL7 vs AD847JR |
AD847JR-REEL7 | Analog Devices Inc | Check for Price | High Speed, Low Power Monolithic Op Amp | AD847ARZ-REEL7 vs AD847JR-REEL7 |
AD847JR-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, SOIC-8 | AD847ARZ-REEL7 vs AD847JR-REEL7 |
AD847JR | Analog Devices Inc | Check for Price | High Speed, Low Power Monolithic Op Amp | AD847ARZ-REEL7 vs AD847JR |
AD847JR-REEL | Analog Devices Inc | Check for Price | High Speed, Low Power Monolithic Op Amp | AD847ARZ-REEL7 vs AD847JR-REEL |
A good PCB layout for the AD847ARZ involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
The AD847ARZ is rated for operation from -40°C to 125°C. Ensure good airflow around the device, avoid overheating, and use a heat sink if necessary. Monitor the device's junction temperature (TJ) to prevent overheating.
Power up the AD847ARZ in the following sequence: VCC, then VIN+, then VIN-. This ensures that the internal biasing circuitry is properly established before the input signals are applied.
Use a shielded enclosure, keep the AD847ARZ away from high-frequency sources, and use a common-mode choke or ferrite bead on the input lines to reduce EMI. Also, ensure good grounding and decoupling practices.
The maximum allowable input voltage for the AD847ARZ is ±VCC + 0.3V. Exceeding this limit can cause damage to the device.