Part Details for AD847AR by Rochester Electronics LLC
Results Overview of AD847AR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD847AR Information
AD847AR by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for AD847AR
AD847AR CAD Models
AD847AR Part Data Attributes
|
AD847AR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD847AR
Rochester Electronics LLC
OP-AMP, 4000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 10 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.59 mm | |
Slew Rate-Nom | 200 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Unity Gain BW-Nom | 35000 | |
Width | 3.9 mm |
Alternate Parts for AD847AR
This table gives cross-reference parts and alternative options found for AD847AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD847AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD847ARZ-REEL7 | Analog Devices Inc | $6.3074 | High Speed, Low Power Monolithic Op Amp | AD847AR vs AD847ARZ-REEL7 |
AD847JRZ-REEL7 | Analog Devices Inc | $6.8227 | High Speed, Low Power Monolithic Op Amp | AD847AR vs AD847JRZ-REEL7 |
AD847AR-REEL | Analog Devices Inc | Check for Price | OP-AMP, 4000uV OFFSET-MAX, 35MHz BAND WIDTH, PDSO8, SOIC-8 | AD847AR vs AD847AR-REEL |
AD847JRZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, SOIC-8 | AD847AR vs AD847JRZ-REEL7 |
AD847JR-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, SOIC-8 | AD847AR vs AD847JR-REEL |
AD847JR | Rochester Electronics LLC | Check for Price | OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, SOIC-8 | AD847AR vs AD847JR |
AD847JR-REEL7 | Analog Devices Inc | Check for Price | High Speed, Low Power Monolithic Op Amp | AD847AR vs AD847JR-REEL7 |
AD847JR-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, SOIC-8 | AD847AR vs AD847JR-REEL7 |
AD847JR | Analog Devices Inc | Check for Price | High Speed, Low Power Monolithic Op Amp | AD847AR vs AD847JR |
AD847JR-REEL | Analog Devices Inc | Check for Price | High Speed, Low Power Monolithic Op Amp | AD847AR vs AD847JR-REEL |