-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Selectable Gain, Fully Differential Funnel Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8475ARMZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7527
|
Newark | Diff-Amp, 150Mhz, -40 To 85Deg C, Msop, No. Of Channels:1Channels, Gain Bandwidth Product:150Mhz, Supply Voltage Range:3V To 10V, ± 1.5V To ± 5V, Ic Case/Package:Msop, No. Of Pins:10Pins, Amplifier Type:Differential Rohs Compliant: Yes |Analog Devices AD8475ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 162 |
|
$3.7800 / $6.2000 | Buy Now |
DISTI #
505-AD8475ARMZ-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
922 In Stock |
|
$3.2250 / $7.7100 | Buy Now |
DISTI #
584-AD8475ARMZ
|
Mouser Electronics | Differential Amplifiers Funnel Amp/Next Gen AD8275 RoHS: Compliant | 404 |
|
$3.3500 / $6.1600 | Buy Now |
|
Analog Devices Inc | Funnel Amp/Next Gen AD8275 Package Multiple: 50 | 185 |
|
$2.6000 / $7.7100 | Buy Now |
DISTI #
AD8475ARMZ
|
TME | IC: operational amplifier, 150MHz, Ch: 1, MSOP10, tube Min Qty: 1 | 0 |
|
$3.9200 / $5.7200 | RFQ |
|
Win Source Electronics | IC OPAMP DIFF 150MHZ RRO 10MSOP | 7520 |
|
$2.3426 / $3.0259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8475ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8475ARMZ
Analog Devices Inc
Precision, Selectable Gain, Fully Differential Funnel Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 76 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 11 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8475ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8475ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8475ARMZ-RL | Analog Devices Inc | Check for Price | Precision, Selectable Gain, Fully Differential Funnel Amplifier | AD8475ARMZ vs AD8475ARMZ-RL |
The AD8475ARMZ is a high-frequency device, so it's essential to follow good high-frequency PCB design practices. Keep the input and output traces short and away from noise sources. Use a solid ground plane and decouple the power supplies with 0.1uF and 10uF capacitors. Place the device close to the signal sources and keep the analog and digital grounds separate.
To minimize noise, use a low-noise power supply, and decouple the power pins with 0.1uF and 10uF capacitors. Keep the input and output traces away from noise sources, and use shielding or guard rings to reduce electromagnetic interference (EMI). Also, use a low-noise reference voltage and ensure the device is operated within its recommended operating conditions.
The maximum allowable input voltage for the AD8475ARMZ is ±VCC (supply voltage). Exceeding this voltage can damage the device. Ensure that the input voltage is within the recommended operating range to maintain the device's performance and reliability.
Common issues with the AD8475ARMZ include oscillations, noise, and incorrect output voltage. To troubleshoot, check the power supply voltage, input voltage, and output load. Verify that the device is operated within its recommended operating conditions and that the PCB layout is correct. Use an oscilloscope to measure the input and output waveforms and check for noise or oscillations.
The thermal resistance of the AD8475ARMZ package is typically around 30°C/W (junction-to-ambient) and 10°C/W (junction-to-case). This information is essential for thermal management and ensuring the device operates within its recommended operating temperature range.