-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Selectable Gain, Fully Differential Funnel Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8475ARMZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8475ARMZ-RLTR-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 10MSOP Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2250 | Buy Now |
DISTI #
584-AD8475ARMZ-R
|
Mouser Electronics | Differential Amplifiers Funnel Amp/Next Gen AD8275 RoHS: Compliant | 0 |
|
$3.2200 | Order Now |
|
Analog Devices Inc | Funnel Amp/Next Gen AD8275 Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$2.3400 / $7.7100 | Buy Now |
|
Win Source Electronics | IC OPAMP DIFF 1 CIRCUIT 10MSOP | 7410 |
|
$2.3426 / $3.0259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8475ARMZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8475ARMZ-RL
Analog Devices Inc
Precision, Selectable Gain, Fully Differential Funnel Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 76 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 11 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
A good PCB layout for the AD8475 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
The gain resistor (Rg) value depends on the desired gain and the input impedance of the device. A higher Rg value results in higher gain, but also increases the noise gain. A good starting point is to use the recommended Rg value in the datasheet and adjust it based on the specific application requirements.
The AD8475 can handle input voltages up to ±10V, but the maximum differential input voltage is ±2.5V. Exceeding these limits can cause damage to the device or affect its performance.
To reduce noise and EMI, use a low-noise power supply, add decoupling capacitors, and keep the input and output traces short and shielded. Also, consider using a common-mode choke or a ferrite bead to filter out high-frequency noise.
Yes, the AD8475 can be used in a single-supply application, but the input common-mode voltage range is limited to VCC - 1.5V to VCC + 0.5V. Additionally, the output voltage swing is reduced in single-supply operation.