-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, 16 MHz CBFET Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD845JRZ-16 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9748
|
Newark | Op-Amp, 16Mhz, 0 To 70Deg C, Wsoic-16, No. Of Channels:1Channels, Gain Bandwidth Product:16Mhz, Supply Voltage Range:± 4.75V To ± 18V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices AD845JRZ-16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$10.5900 / $13.2000 | Buy Now |
DISTI #
AD845JRZ-16-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
191 In Stock |
|
$10.4375 / $18.6100 | Buy Now |
DISTI #
584-AD845JRZ-16
|
Mouser Electronics | Precision Amplifiers IC, OP-AMP, AD845JR IC RoHS: Compliant | 124 |
|
$10.2000 / $17.8800 | Buy Now |
|
Analog Devices Inc | IC, OP-AMP, AD845JR IC Package Multiple: 47 | 5538 |
|
$7.7400 / $18.6100 | Buy Now |
|
Onlinecomponents.com | Operational Amplifier - Precision - 1 Amplifier - 16 MHz - 100 V/µs - ± 4.75V to ± 18V - WSOIC - 16 Pins. RoHS: Compliant |
2 In Stock |
|
$5.4200 / $27.5900 | Buy Now |
DISTI #
25043083
|
Verical | Op Amp Single Precision Amplifier ±18V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 | Americas - 5499 |
|
$10.5031 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Rochester Electronics | OP-AMP, 2500uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$8.7700 / $10.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD845JRZ-16
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD845JRZ-16
Analog Devices Inc
Precision, 16 MHz CBFET Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.045 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 80 V/us | |
Slew Rate-Nom | 100 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 16000 | |
Voltage Gain-Min | 70000 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD845JRZ-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD845JRZ-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD845JR-16 | Rochester Electronics LLC | Check for Price | OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, SOIC-16 | AD845JRZ-16 vs AD845JR-16 |
AD845JR-16-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16, Operational Amplifier | AD845JRZ-16 vs AD845JR-16-REEL7 |
AD845JR-16-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 | AD845JRZ-16 vs AD845JR-16-REEL7 |
AD845JR-16-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | AD845JRZ-16 vs AD845JR-16-REEL |
AD845JR-16-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, SOIC-16 | AD845JRZ-16 vs AD845JR-16-REEL |
AD845JR-16 | Analog Devices Inc | Check for Price | OP-AMP, 2500uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO16, SOIC-16 | AD845JRZ-16 vs AD845JR-16 |
AD845JR | Analog Devices Inc | Check for Price | IC OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | AD845JRZ-16 vs AD845JR |
AD845JRZ-16-REEL | Analog Devices Inc | Check for Price | Precision, 16 MHz CBFET Op Amp | AD845JRZ-16 vs AD845JRZ-16-REEL |
AD845JRZ-16-REEL7 | Analog Devices Inc | Check for Price | Precision, 16 MHz CBFET Op Amp | AD845JRZ-16 vs AD845JRZ-16-REEL7 |
AD845JRZ-16 | Rochester Electronics LLC | Check for Price | OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, SOIC-16 | AD845JRZ-16 vs AD845JRZ-16 |
A good PCB layout for the AD845JRZ-16 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply pins with capacitors.
The AD845JRZ-16 is rated for operation from -40°C to 125°C. Ensure good airflow, avoid overheating, and use a heat sink if necessary. Monitor the device's junction temperature (TJ) to prevent overheating.
The recommended input voltage range for the AD845JRZ-16 is ±10V to ±15V, with a maximum differential input voltage of ±16V. Exceeding these limits may damage the device.
Use shielding, keep signal traces short, and avoid running signal traces near noise sources. Use a common-mode choke or ferrite bead to filter out high-frequency noise. Ensure good grounding and decoupling.
The maximum output current of the AD845JRZ-16 is ±20mA. Exceeding this limit may cause the device to overheat or malfunction.