Part Details for AD845JR-16-REEL7 by Analog Devices Inc
Results Overview of AD845JR-16-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD845JR-16-REEL7 Information
AD845JR-16-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD845JR-16-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1546 |
|
$4.5900 / $5.7400 | Buy Now |
Part Details for AD845JR-16-REEL7
AD845JR-16-REEL7 CAD Models
AD845JR-16-REEL7 Part Data Attributes
|
AD845JR-16-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD845JR-16-REEL7
Analog Devices Inc
IC OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.045 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 80 V/us | |
Slew Rate-Nom | 100 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 16000 | |
Voltage Gain-Min | 70000 | |
Width | 7.5 mm |
Alternate Parts for AD845JR-16-REEL7
This table gives cross-reference parts and alternative options found for AD845JR-16-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD845JR-16-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD845JRZ-16 | Analog Devices Inc | $11.6098 | Precision, 16 MHz CBFET Op Amp | AD845JR-16-REEL7 vs AD845JRZ-16 |
AD845JR-16 | Rochester Electronics LLC | Check for Price | OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, SOIC-16 | AD845JR-16-REEL7 vs AD845JR-16 |
AD845JR-16-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 | AD845JR-16-REEL7 vs AD845JR-16-REEL7 |
AD845JR-16-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | AD845JR-16-REEL7 vs AD845JR-16-REEL |
AD845JR-16-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, SOIC-16 | AD845JR-16-REEL7 vs AD845JR-16-REEL |
AD845JR-16 | Analog Devices Inc | Check for Price | OP-AMP, 2500uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO16, SOIC-16 | AD845JR-16-REEL7 vs AD845JR-16 |
AD845JR | Analog Devices Inc | Check for Price | IC OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | AD845JR-16-REEL7 vs AD845JR |
AD845JRZ-16-REEL | Analog Devices Inc | Check for Price | Precision, 16 MHz CBFET Op Amp | AD845JR-16-REEL7 vs AD845JRZ-16-REEL |
AD845JRZ-16-REEL7 | Analog Devices Inc | Check for Price | Precision, 16 MHz CBFET Op Amp | AD845JR-16-REEL7 vs AD845JRZ-16-REEL7 |
AD845JRZ-16 | Rochester Electronics LLC | Check for Price | OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, SOIC-16 | AD845JR-16-REEL7 vs AD845JRZ-16 |