Part Details for AD8436BRQZ-R7 by Analog Devices Inc
Results Overview of AD8436BRQZ-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8436BRQZ-R7 Information
AD8436BRQZ-R7 by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD8436BRQZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8436BRQZ-R7TR-ND
|
DigiKey | IC RMS TO DC CONVERTER 20QSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.4625 | Buy Now |
DISTI #
584-AD8436BRQZ-R7
|
Mouser Electronics | Power Management Specialized - PMIC Low PowerTrue RMS-to-DC Converter RoHS: Compliant | 0 |
|
$14.4300 | Order Now |
|
Analog Devices Inc | Low PowerTrue RMS-to-DC Conver Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$14.4625 / $25.8700 | Buy Now |
|
Vyrian | Converters | 1568 |
|
RFQ | |
|
Win Source Electronics | IC RMS TO DC CONVERTER 20QSOP / RMS to DC Converter 20-QSOP | 681 |
|
$18.6141 / $27.9211 | Buy Now |
Part Details for AD8436BRQZ-R7
AD8436BRQZ-R7 CAD Models
AD8436BRQZ-R7 Part Data Attributes
|
AD8436BRQZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8436BRQZ-R7
Analog Devices Inc
Low Cost, Low Power, True RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 20 | |
Manufacturer Package Code | RQ-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.006% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Frequency-Max | 0.001 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 36 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.365 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for AD8436BRQZ-R7
This table gives cross-reference parts and alternative options found for AD8436BRQZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8436BRQZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8436ARQZ | Analog Devices Inc | $10.4316 | Low Cost, Low Power, True RMS-to-DC Converter | AD8436BRQZ-R7 vs AD8436ARQZ |
AD8436BRQZ | Analog Devices Inc | $13.0872 | Low Cost, Low Power, True RMS-to-DC Converter | AD8436BRQZ-R7 vs AD8436BRQZ |
AD8436ARQZ-RL | Analog Devices Inc | Check for Price | Low Cost, Low Power, True RMS-to-DC Converter | AD8436BRQZ-R7 vs AD8436ARQZ-RL |
AD8436ACPZ-RL | Analog Devices Inc | Check for Price | Low Cost, Low Power, True RMS-to-DC Converter | AD8436BRQZ-R7 vs AD8436ACPZ-RL |
AD8436ARQZ-R7 | Analog Devices Inc | Check for Price | Low Cost, Low Power, True RMS-to-DC Converter | AD8436BRQZ-R7 vs AD8436ARQZ-R7 |
AD8436JCPZ-RL | Analog Devices Inc | Check for Price | Low Cost, Low Power, True RMS-to-DC Converter | AD8436BRQZ-R7 vs AD8436JCPZ-RL |
AD8436BRQZ-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8436BRQZ-R7 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure accuracy, calibrate the AD8436BRQZ-R7 using a precision temperature source, and ensure that the thermistor is properly connected and not subject to self-heating. Also, use a low-noise power supply and minimize electromagnetic interference.
-
The maximum cable length for the thermistor connection depends on the cable type and the noise environment. As a general rule, keep the cable length as short as possible (less than 1 meter) and use a shielded cable to minimize noise pickup.
-
The AD8436BRQZ-R7 is optimized for use with 10 kΩ NTC thermistors, but it can be used with other types of thermistors with some adjustments. However, the accuracy and linearity of the temperature measurement may be affected. Consult the datasheet and application notes for guidance on using alternative thermistors.
-
The AD8436BRQZ-R7 outputs a voltage range of 0.5 V to 4.5 V, which may not be compatible with all systems. Use a voltage divider or an op-amp to scale the output voltage to match the input range of your system, or use a microcontroller with an ADC that can handle the full output range.