Part Details for AD842JH by Analog Devices Inc
Results Overview of AD842JH by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD842JH Information
AD842JH by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD842JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16 |
|
$25.6850 / $27.0368 | Buy Now | |
|
Rochester Electronics | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY12 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 922 |
|
$32.6000 / $40.7500 | Buy Now |
Part Details for AD842JH
AD842JH CAD Models
AD842JH Part Data Attributes
|
AD842JH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD842JH
Analog Devices Inc
IC OP-AMP, 2500 uV OFFSET-MAX, 80 MHz BAND WIDTH, MBCY12, METAL CAN, TO-8, 12 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-8 | |
Package Description | METAL CAN, TO-8, 12 PIN | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 8 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | O-MBCY-W12 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-8 | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 300 V/us | |
Slew Rate-Nom | 375 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 80000 | |
Voltage Gain-Min | 40000 | |
Wideband | YES |
Alternate Parts for AD842JH
This table gives cross-reference parts and alternative options found for AD842JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD842JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HA2-2542-5 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, MBCY12, | AD842JH vs HA2-2542-5 |
EL2041CG | Elantec (RETIRED) | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY12, | AD842JH vs EL2041CG |
LH0032G/883 | National Semiconductor Corporation | Check for Price | IC OP-AMP, 5000 uV OFFSET-MAX, 70 MHz BAND WIDTH, MBCY12, METAL CAN-12, Operational Amplifier | AD842JH vs LH0032G/883 |
FLH0032G/883 | Spectrum Control | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBCY12, | AD842JH vs FLH0032G/883 |