Part Details for AD8372ACPZ-WP by Analog Devices Inc
Results Overview of AD8372ACPZ-WP by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8372ACPZ-WP Information
AD8372ACPZ-WP by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD8372ACPZ-WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8372ACPZ-WP-ND
|
DigiKey | 41 DB RANGE, 1 DB STEP SIZE, PRO Min Qty: 34 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3218 In Stock |
|
$8.9900 | Buy Now |
|
Analog Devices Inc | Dual VGA for Cisco Min Qty: 36 Package Multiple: 36 | 0 |
|
$11.7000 / $12.3400 | Buy Now |
|
Rochester Electronics | 41 Db Range, 1 Db Step Size, Programmable Dual Vga RoHS: Compliant Status: Active Min Qty: 1 | 3218 |
|
$6.9100 / $8.6400 | Buy Now |
Part Details for AD8372ACPZ-WP
AD8372ACPZ-WP CAD Models
AD8372ACPZ-WP Part Data Attributes
|
AD8372ACPZ-WP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8372ACPZ-WP
Analog Devices Inc
41 dB Range, 1 dB Step Size, Programmable Dual VGA
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 270 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for AD8372ACPZ-WP
This table gives cross-reference parts and alternative options found for AD8372ACPZ-WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8372ACPZ-WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8372ACPZ-R7 | Analog Devices Inc | Check for Price | 41 dB Range, 1 dB Step Size, Programmable Dual VGA | AD8372ACPZ-WP vs AD8372ACPZ-R7 |
AD8372ACPZ-WP Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the AD8372ACPZ-WP's performance. It's recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supplies. Additionally, it's recommended to use a 4-layer PCB with a dedicated ground plane and to avoid vias under the device.
-
The gain and offset of the AD8372ACPZ-WP can be optimized by adjusting the external resistors and capacitors. The datasheet provides a gain and offset calculation formula, and the ADIsimPower tool can be used to simulate and optimize the design. Additionally, the device's evaluation board can be used to experiment with different gain and offset settings.
-
The maximum power dissipation of the AD8372ACPZ-WP is 1.4W. To ensure it doesn't overheat, it's recommended to provide adequate heat sinking, such as a thermal pad or a heat sink, and to keep the device away from other heat sources. The device's thermal resistance and power dissipation can be calculated using the formulas provided in the datasheet.
-
The AD8372ACPZ-WP is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's power dissipation and to ensure adequate heat sinking. Additionally, the device's specifications may vary at high temperatures, and it's recommended to consult the datasheet and application notes for more information.
-
Common issues with the AD8372ACPZ-WP can be troubleshooted by checking the PCB layout, power supply, and input/output connections. Oscillations or instability can be caused by poor PCB layout, inadequate decoupling, or incorrect gain and offset settings. The ADIsimPower tool can be used to simulate and troubleshoot the design, and the device's evaluation board can be used to experiment with different settings.