-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LF to 2.7 GHz, DUAL 60 dB TruPwr™ Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8364ACPZ-REEL7 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8364ACPZ-REEL7CT-ND
|
DigiKey | IC RF DETECT 2.7GHZ 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1271 In Stock |
|
$12.8500 / $21.2700 | Buy Now |
DISTI #
584-AD8364ACPZ-R7
|
Mouser Electronics | RF Detector Dual TruPwr RMS Detector RoHS: Compliant | 820 |
|
$12.5300 / $14.1700 | Buy Now |
DISTI #
V72:2272_06214581
|
Arrow Electronics | RF Detector 2700MHz 0dBm 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2017 Container: Cut Strips | Americas - 249 |
|
Buy Now | |
|
Analog Devices Inc | Dual TruPwr RMS Detector Min Qty: 1 Package Multiple: 1500 | 255 |
|
$9.7700 / $21.8400 | Buy Now |
DISTI #
42384517
|
Verical | RF Detector 2700MHz 0dBm 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2017 | Americas - 249 |
|
$10.0190 / $10.7470 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, QCC32 | 423 |
|
$7.2714 / $14.5428 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, QCC32 | 6 |
|
$12.9566 / $14.5762 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 1300 |
|
RFQ | |
|
LCSC | 0MHz2.7GHz 0.5dB -55dBm5dBm LFCSP-32(5x5) RF Detectors ROHS | 777 |
|
$4.9348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8364ACPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8364ACPZ-REEL7
Analog Devices Inc
LF to 2.7 GHz, DUAL 60 dB TruPwr™ Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 90 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD8364ACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8364ACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8364ACP-REEL7 | Analog Devices Inc | Check for Price | LF to 2.7 GHz, DUAL 60 dB TruPwr™ Detector; No of Pins: 32; Temperature Range: Industrial; Container: 1500/Reel | AD8364ACPZ-REEL7 vs AD8364ACP-REEL7 |
AD8364ACPZ-RL2 | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32, Analog IC:Other | AD8364ACPZ-REEL7 vs AD8364ACPZ-RL2 |
A good PCB layout for the AD8364ACPZ-REEL7 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, ensure that the input and output impedances are matched, and the gain is set within the recommended range. Also, use a low-ESR capacitor for decoupling and avoid parasitic inductance in the layout.
The maximum power dissipation of the AD8364ACPZ-REEL7 is 1.4W. Ensure that the device is operated within the recommended temperature range and that the PCB is designed to dissipate heat efficiently.
The AD8364ACPZ-REEL7 is rated for operation from -40°C to 125°C. However, the device's performance may degrade at high temperatures. Ensure that the device is operated within the recommended temperature range for optimal performance.
To troubleshoot issues with the AD8364ACPZ-REEL7, check the power supply voltage, input and output signals, and decoupling capacitors. Use an oscilloscope to verify the signal integrity and check for any signs of oscillation or instability.