-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 Hz to 3.8 GHz 65d dB TruPwr™ Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8362ARU by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 424 |
|
RFQ | ||
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO16 | 339 |
|
$11.3520 / $15.9638 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO16 | 138 |
|
$8.1593 / $14.1900 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO16 | 22 |
|
$13.1258 / $15.9638 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO16 | 20 |
|
$12.9500 / $15.7500 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO16 | 13 |
|
$14.1900 / $15.9638 | Buy Now |
|
Rochester Electronics | 50 Hz To 2.7 Ghz 60 Db Trupwr Detector RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2257 |
|
$8.0100 / $10.0100 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8362ARU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8362ARU
Analog Devices Inc
50 Hz to 3.8 GHz 65d dB TruPwr™ Detector
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8362ARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8362ARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8362ARUZ-REEL7 | Analog Devices Inc | $13.3776 | 50 Hz to 3.8 GHz 65d dB TruPwr™ Detector | AD8362ARU vs AD8362ARUZ-REEL7 |
AD8362ARU-REEL7 | Analog Devices Inc | Check for Price | 50 Hz to 3.8 GHz 65d dB TruPwr™ Detector | AD8362ARU vs AD8362ARU-REEL7 |
A good PCB layout for the AD8362ARU involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
The AD8362ARU is specified to operate from -40°C to 125°C. Ensure good airflow around the device, avoid overheating, and use a heat sink if necessary. Monitor the device's junction temperature (TJ) to ensure it stays within the specified range.
The recommended power-up sequence for the AD8362ARU is to apply the analog supply voltage (VCC) before the digital supply voltage (VDD). This ensures proper device initialization and prevents latch-up.
The AD8362ARU has a limited output current capability. To avoid overloading the device, ensure that the output current is within the specified range (typically 10mA). Use an external buffer or amplifier if higher output currents are required.
The AD8362ARU's output can be filtered using a simple RC low-pass filter or a more complex active filter, depending on the specific application requirements. A filter with a cutoff frequency of around 100 kHz is recommended to remove high-frequency noise.