Part Details for AD8361ART-REEL7 by Analog Devices Inc
Results Overview of AD8361ART-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8361ART-REEL7 Information
AD8361ART-REEL7 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD8361ART-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, BIPOLAR, PDSO6 | 584 |
|
$7.6298 / $11.4446 | Buy Now |
|
Rochester Electronics | Lf To 2.5 Ghz Trupwr Detector RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12761 |
|
$4.3900 / $5.4900 | Buy Now |
|
Vyrian | Other Function Semiconductors | 12739 |
|
RFQ | |
|
Win Source Electronics | IC PWR DETECTOR 2.5GHZ SOT23-6 | 41400 |
|
$7.8247 / $11.7370 | Buy Now |
Part Details for AD8361ART-REEL7
AD8361ART-REEL7 CAD Models
AD8361ART-REEL7 Part Data Attributes
|
AD8361ART-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8361ART-REEL7
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO6, MO-178-AB, SOT-23, 6 PIN, Analog IC:Other
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MO-178-AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for AD8361ART-REEL7
This table gives cross-reference parts and alternative options found for AD8361ART-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8361ART-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX2014ETA+T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, BICMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TDFN-8 | AD8361ART-REEL7 vs MAX2014ETA+T |
MAX2014ETA-T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, BICMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, TDFN-8 | AD8361ART-REEL7 vs MAX2014ETA-T |
MAX2014ETA+T | Analog Devices Inc | Check for Price | 50MHz to 1000MHz, 75dB Logarithmic Detector/Controller, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | AD8361ART-REEL7 vs MAX2014ETA+T |
AD8361ARTZ-REEL | Analog Devices Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO6, MO-178-AB, SOT-23, 6 PIN | AD8361ART-REEL7 vs AD8361ARTZ-REEL |
MAX2014ETA+ | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, BICMOS, PDSO8, ROHS COMPLIANT, TDFN-8 | AD8361ART-REEL7 vs MAX2014ETA+ |
AD8361ART-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for optimal performance. Analog Devices provides a recommended layout in the AD8361 evaluation board documentation, which includes guidelines for component placement, routing, and grounding. It's essential to follow these guidelines to minimize noise, ensure proper signal integrity, and achieve the best possible performance.
-
The input impedance of the AD8361ART-REEL7 is dependent on the frequency range of interest and the desired gain. Analog Devices provides a detailed application note (AN-1069) that helps designers choose the correct input impedance for their specific application. The note includes guidelines for selecting the input impedance, as well as examples of how to calculate it.
-
The maximum power consumption of the AD8361ART-REEL7 is typically around 35mA from a 5V supply, but this can vary depending on the specific application and operating conditions. It's essential to consult the datasheet and evaluate the power consumption in the context of the specific design to ensure proper power supply and thermal management.
-
To ensure stability and prevent oscillations, it's crucial to follow proper layout and design practices, such as using a solid ground plane, minimizing parasitic inductance, and using adequate decoupling capacitors. Additionally, Analog Devices provides application notes and design guides that offer specific recommendations for stabilizing the AD8361ART-REEL7 in various applications.
-
The recommended operating temperature range for the AD8361ART-REEL7 is -40°C to +125°C. However, the device can operate beyond this range, but with reduced performance and reliability. It's essential to consult the datasheet and evaluate the operating temperature range in the context of the specific design to ensure proper operation and reliability.