Part Details for AD8353ACP-REEL7 by Rochester Electronics LLC
Results Overview of AD8353ACP-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8353ACP-REEL7 Information
AD8353ACP-REEL7 by Rochester Electronics LLC is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for AD8353ACP-REEL7
AD8353ACP-REEL7 CAD Models
AD8353ACP-REEL7 Part Data Attributes
|
AD8353ACP-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8353ACP-REEL7
Rochester Electronics LLC
1MHz - 2700MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 3 X 2 MM, LFCSP_VD, CP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | 3 X 2 MM, LFCSP_VD, CP-8 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.6 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | TIN LEAD |
Alternate Parts for AD8353ACP-REEL7
This table gives cross-reference parts and alternative options found for AD8353ACP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8353ACP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8353ACPZ-REEL7 | Rochester Electronics LLC | Check for Price | 1MHz - 2700MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 3 X 2 MM, ROHS COMPLIANT, LFCSP_VD, CP-8 | AD8353ACP-REEL7 vs AD8353ACPZ-REEL7 |