-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual VGA with Ultralow Noise Preamplifier and Programmable RIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1446
|
Newark | Prog Gain Amp, 4.5 To 5.5V, Lfcsp-Ep-32, Amplifier Type:Programmable Gain, No. Of Channels:2Channels, No. Of Amplifiers:2Amplifiers, Gain Bandwidth Product:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices AD8332ACPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 344 |
|
$14.6300 | Buy Now |
DISTI #
505-AD8332ACPZ-R7CT-ND
|
DigiKey | IC VGAIN AMP 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1436 In Stock |
|
$18.7875 / $29.3400 | Buy Now |
DISTI #
584-AD8332ACPZ-R7
|
Mouser Electronics | Special Purpose Amplifiers Dual VGA RoHS: Compliant | 137 |
|
$18.7800 / $26.0000 | Buy Now |
DISTI #
V72:2272_06214417
|
Arrow Electronics | SP Amp Variable Gain Amp Dual 5.5V 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2222 Container: Cut Strips | Americas - 14 |
|
$20.1700 / $22.5100 | Buy Now |
|
Analog Devices Inc | Dual VGA Min Qty: 1500 Package Multiple: 1500 | 1791 |
|
$13.9600 / $29.3400 | Buy Now |
DISTI #
26634291
|
Verical | SP Amp Variable Gain Amp Dual 5.5V 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$18.5900 | Buy Now |
|
Rochester Electronics | Ultralow Noise Vga With Preamplifier And Programmable Rin RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$15.8200 / $19.7800 | Buy Now |
DISTI #
SMC-AD8332ACPZ-R7
|
Sensible Micro Corporation | Gain Amplifier, 100Mhz, Lfcsp Rohs Compliant: Yes |Analog Devices AD8332ACPZ-R7 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 18 |
|
$14.4810 / $15.6877 | RFQ |
|
Flip Electronics | Stock, ship today | 1000 |
|
RFQ | |
|
LCSC | LFCSP-32(5x5) Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS | 5 |
|
$30.2151 / $31.7665 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8332ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8332ACPZ-R7
Analog Devices Inc
Dual VGA with Ultralow Noise Preamplifier and Programmable RIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD8332ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8332ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8332ACPZ-RL | Analog Devices Inc | Check for Price | Dual VGA with Ultralow Noise Preamplifier and Programmable RIN | AD8332ACPZ-R7 vs AD8332ACPZ-RL |
AD8332ACP-R2 | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, QCC32, 5 X 5 MM, MO-220VHHD-2, LFCSP-32, Consumer IC:Other | AD8332ACPZ-R7 vs AD8332ACP-R2 |
AD8332ACPZ-REEL | Analog Devices Inc | Check for Price | SPECIALTY CONSUMER CIRCUIT, QCC32, 5 X 5 MM, MO-220VHHD-2, LFCSP-32 | AD8332ACPZ-R7 vs AD8332ACPZ-REEL |
AD8332ACP-REEL7 | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, QCC32, 5 X 5 MM, MO-220VHHD-2, LFCSP-32, Consumer IC:Other | AD8332ACPZ-R7 vs AD8332ACP-REEL7 |
AD8332ACPZ-R2 | Analog Devices Inc | Check for Price | Dual VGA with Ultralow Noise Preamplifier and Programmable RIN | AD8332ACPZ-R7 vs AD8332ACPZ-R2 |
A good PCB layout for the AD8332ACPZ-R7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To optimize the gain and bandwidth of the AD8332ACPZ-R7, you can adjust the gain resistors (Rf and Rg) and the bandwidth capacitors (Cf and Cg) according to the datasheet's equations and graphs. You can also use Analog Devices' Filter Wizard tool to help with the design process.
The recommended power-up sequence for the AD8332ACPZ-R7 is to first apply the analog power supply (VCC) and then the digital power supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, preventing any potential damage or malfunction.
To troubleshoot common issues with the AD8332ACPZ-R7, start by checking the PCB layout and ensuring that the device is properly decoupled and bypassed. Then, verify that the gain and bandwidth settings are correct and that the input signals are within the recommended range. If the issue persists, try reducing the gain or bandwidth to see if the problem resolves itself.
The AD8332ACPZ-R7 is rated for operation up to 125°C, but the device's performance and reliability may degrade at higher temperatures. It's recommended to derate the device's specifications according to the datasheet's thermal derating graphs and to ensure proper heat sinking and thermal management in high-temperature environments.