-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual VGA with Ultralow Noise Preamplifier and Programmable RIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8332ACPZ-R2-ND
|
DigiKey | IC VGAIN AMP 32LFCSP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
570 In Stock |
|
$17.3100 | Buy Now |
DISTI #
AD8332ACPZ-R2CT-ND
|
DigiKey | IC VGAIN AMP 32LFCSP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$25.7000 | Buy Now |
|
Quest Components | 200 |
|
$29.4500 / $38.0000 | Buy Now | |
|
Rochester Electronics | Ultralow Noise VGA With Preamplifier and Programmable Rin RoHS: Compliant Status: Obsolete Min Qty: 1 | 570 |
|
$13.3100 / $16.6400 | Buy Now |
|
Flip Electronics | Stock | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8332ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8332ACPZ-R2
Analog Devices Inc
Dual VGA with Ultralow Noise Preamplifier and Programmable RIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD8332ACPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8332ACPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8332ACP-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, QCC32, 5 X 5 MM, MO-220VHHD-2, LFCSP-32, Consumer IC:Other | AD8332ACPZ-R2 vs AD8332ACP-REEL |
AD8332ACPZ-RL | Analog Devices Inc | Check for Price | Dual VGA with Ultralow Noise Preamplifier and Programmable RIN | AD8332ACPZ-R2 vs AD8332ACPZ-RL |
A good PCB layout for the AD8332ACPZ-R2 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and to decouple the power supplies with 10uF and 100nF capacitors.
To optimize the performance of the AD8332ACPZ-R2 in a noisy environment, use shielding, filtering, and grounding techniques. Use a shielded enclosure, add EMI filters to the input and output lines, and ensure a low-impedance ground connection. Additionally, consider using a common-mode choke to reduce electromagnetic interference.
The AD8332ACPZ-R2 has an operating temperature range of -40°C to +125°C. However, the device's performance may degrade at extreme temperatures, so it's recommended to operate it within a temperature range of 0°C to +85°C for optimal performance.
Yes, the AD8332ACPZ-R2 is suitable for high-reliability applications. It's manufactured using a high-reliability process, and it's qualified for automotive and industrial applications. However, it's essential to follow proper design and manufacturing guidelines to ensure the device's reliability in the specific application.
Common issues with the AD8332ACPZ-R2 include oscillations, noise, and gain errors. To troubleshoot these issues, check the PCB layout, ensure proper power supply decoupling, and verify the input and output signal integrity. Also, check the device's operating conditions, such as temperature and supply voltage, and consult the datasheet and application notes for guidance.