Part Details for AD8325ARUZ-REEL by Analog Devices Inc
Results Overview of AD8325ARUZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8325ARUZ-REEL Information
AD8325ARUZ-REEL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD8325ARUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8325ARUZ-REEL-ND
|
DigiKey | IC TRANSCEIVER 28TSSOP Min Qty: 52 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1844 In Stock |
|
$5.8400 | Buy Now |
DISTI #
AD8325ARUZ-REELTR-ND
|
DigiKey | IC TRANSCEIVER 28TSSOP Min Qty: 52 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3500 | Buy Now |
DISTI #
584-AD8325ARUZ-R
|
Mouser Electronics | Special Purpose Amplifiers TSSOP FAST-SWITCH'G DIGITALLY CTRLD VGA RoHS: Compliant | 0 |
|
$5.3500 | Order Now |
|
Analog Devices Inc | TSSOP FAST-SWITCH'G DIGITALLY Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.0400 / $11.8300 | Buy Now |
|
Rochester Electronics | 5V Catv Line Driver Fine Step Output Power Control RoHS: Compliant Status: Active Min Qty: 1 | 1844 |
|
$4.5000 / $5.6200 | Buy Now |
Part Details for AD8325ARUZ-REEL
AD8325ARUZ-REEL CAD Models
AD8325ARUZ-REEL Part Data Attributes
|
AD8325ARUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8325ARUZ-REEL
Analog Devices Inc
5 V CATV Line Driver Fine Step Output Power Control
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 140 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD8325ARUZ-REEL
This table gives cross-reference parts and alternative options found for AD8325ARUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8325ARUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8325ARU-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO28, TSSOP-28, Analog IC:Other | AD8325ARUZ-REEL vs AD8325ARU-REEL |
AD8325ARUZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8325ARUZ-REEL involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Refer to the ADI application note AN-931 for more details.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are properly selected and placed. A minimum of 10nF decoupling capacitor is recommended between the VCC and GND pins. Additionally, a series resistor (Rs) of 10-20 ohms can be added between the output and the load to improve stability.
-
The maximum power dissipation of the AD8325ARUZ-REEL is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.3W at 25°C ambient temperature. However, it's recommended to derate the power dissipation to ensure reliable operation.
-
The AD8325ARUZ-REEL is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the power dissipation and ensure proper heat sinking to maintain reliable operation above 85°C.
-
To troubleshoot issues with the AD8325ARUZ-REEL, start by verifying the power supply voltage, input signal, and output load. Check for proper PCB layout, decoupling, and component selection. Use an oscilloscope to measure the input and output waveforms and verify that they meet the expected specifications. Consult the ADI application notes and datasheet for more troubleshooting guidance.