Part Details for AD8324JRQZ-REEL by Analog Devices Inc
Results Overview of AD8324JRQZ-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8324JRQZ-REEL Information
AD8324JRQZ-REEL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AD8324JRQZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 3.3 V Upstream Cable Line Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 18830 |
|
$1.7100 / $2.1400 | Buy Now |
Part Details for AD8324JRQZ-REEL
AD8324JRQZ-REEL CAD Models
AD8324JRQZ-REEL Part Data Attributes
|
AD8324JRQZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8324JRQZ-REEL
Analog Devices Inc
LINE DRIVER, PDSO20, LEAD FREE, MO-137AD, QSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-137AD, QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.6614 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for AD8324JRQZ-REEL
This table gives cross-reference parts and alternative options found for AD8324JRQZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8324JRQZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8324JRQ-REEL7 | Rochester Electronics LLC | Check for Price | LINE DRIVER, PDSO20, MO-137AD, QSOP-20 | AD8324JRQZ-REEL vs AD8324JRQ-REEL7 |
AD8324JRQZ | Analog Devices Inc | Check for Price | IC LINE DRIVER, PDSO20, LEAD FREE, MO-137AD, QSOP-20, Line Driver or Receiver | AD8324JRQZ-REEL vs AD8324JRQZ |