Part Details for AD8324ACP by Analog Devices Inc
Results Overview of AD8324ACP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8324ACP Information
AD8324ACP by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AD8324ACP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 3.3 V Upstream Cable Line Driver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17317 |
|
$2.3400 / $2.9300 | Buy Now |
Part Details for AD8324ACP
AD8324ACP CAD Models
AD8324ACP Part Data Attributes
|
AD8324ACP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8324ACP
Analog Devices Inc
IC LINE DRIVER, QCC20, 4 X 4 MM, MO-220VGGD-1, CSP-20, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, MO-220VGGD-1, CSP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for AD8324ACP
This table gives cross-reference parts and alternative options found for AD8324ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8324ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8324ACPZ-REEL7 | Analog Devices Inc | Check for Price | 3.3 V DOCSIS 2.0 Upstream Cable Line Driver | AD8324ACP vs AD8324ACPZ-REEL7 |
AD8324ACP-R2 | Analog Devices Inc | Check for Price | IC LINE DRIVER, QCC20, 4 X 4 MM, MO-220VGGD-1, CSP-20, Line Driver or Receiver | AD8324ACP vs AD8324ACP-R2 |
AD8324ACP-REEL7 | Analog Devices Inc | Check for Price | IC LINE DRIVER, QCC20, 4 X 4 MM, MO-220VGGD-1, CSP-20, Line Driver or Receiver | AD8324ACP vs AD8324ACP-REEL7 |