Part Details for AD8321AR by Rochester Electronics LLC
Results Overview of AD8321AR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8321AR Information
AD8321AR by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for AD8321AR
AD8321AR CAD Models
AD8321AR Part Data Attributes
|
AD8321AR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8321AR
Rochester Electronics LLC
LINE DRIVER, PDSO20, MS-013AC, SOIC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | MS-013AC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD8321AR
This table gives cross-reference parts and alternative options found for AD8321AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8321AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8321AR-REEL | Analog Devices Inc | Check for Price | IC LINE DRIVER, PDSO20, MS-013AC, SOIC-20, Line Driver or Receiver | AD8321AR vs AD8321AR-REEL |
AD8321ARZ-REEL | Analog Devices Inc | Check for Price | IC LINE DRIVER, PDSO20, LEAD FREE, MS-013AC, SOIC-20, Line Driver or Receiver | AD8321AR vs AD8321ARZ-REEL |