-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 MHz TO 10 GHz, 40 dB Log Detector / Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8319ACPZ-R7 by Analog Devices Inc is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9695
|
Newark | Logarithmic Amplifier, 20Ns, Lfcsp-Ep, No. Of Amplifiers:1Amplifiers, Dynamic Range:45 Db, Scale Factor:-45Db/V, Response Time:20Ns, Ic Case/Package:Lfcsp-Ep, No. Of Pins:8Pins, Supply Voltage Range:3V To 5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices AD8319ACPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 379 |
|
$3.6400 / $5.4900 | Buy Now |
DISTI #
505-AD8319ACPZ-R7CT-ND
|
DigiKey | IC RF DETECT 1MHZ-10GHZ 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1359 In Stock |
|
$3.4372 / $5.4900 | Buy Now |
DISTI #
584-AD8319ACPZ-R7
|
Mouser Electronics | RF Detector 8GHz Log Detector 35dB RoHS: Compliant | 4197 |
|
$3.1600 / $5.5500 | Buy Now |
|
Analog Devices Inc | 8GHz Log Detector 35dB Min Qty: 1 Package Multiple: 3000 | 273 |
|
$2.1800 / $7.0900 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
DISTI #
AD8319ACPZ
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1 | 1556 |
|
$3.0100 / $3.4500 | Buy Now |
DISTI #
AD8319ACPZ-R7
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 3000 | 0 |
|
$3.0100 | Buy Now |
DISTI #
SMC-AD8319ACPZ-R7
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1835 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$4.0000 / $6.1500 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 7000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8319ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8319ACPZ-R7
Analog Devices Inc
1 MHz TO 10 GHz, 40 dB Log Detector / Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 2 X 3 MM, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 9999 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 2.4 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for AD8319ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8319ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8319ACPZ-WP | Analog Devices Inc | Check for Price | 1 MHz TO 10 GHz, 40 dB Log Detector / Controller | AD8319ACPZ-R7 vs AD8319ACPZ-WP |
AD8319ACPZ-R2 | Analog Devices Inc | Check for Price | 1 MHz TO 10 GHz, 40 dB Log Detector / Controller | AD8319ACPZ-R7 vs AD8319ACPZ-R2 |
A good PCB layout for the AD8319ACPZ-R7 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply with capacitors.
To ensure proper biasing, connect the VPOS pin to a stable voltage source between 2.7V and 5.5V, and the VNEG pin to a stable voltage source between -2.7V and -5.5V, while keeping the input common-mode voltage within the recommended range.
The AD8319ACPZ-R7 can handle input signal amplitudes up to 2.5Vpp, but it's recommended to limit the input amplitude to 1.5Vpp to ensure optimal linearity and distortion performance.
To compensate for the input capacitance, add a series resistor (Rs) in the input path to match the input impedance of the device, and consider adding a capacitor (Ci) in parallel with Rs to form a low-pass filter to reduce high-frequency noise.
The AD8319ACPZ-R7 is specified to operate over a temperature range of -40°C to +125°C, but optimal performance is typically achieved between 0°C and 70°C.