Part Details for AD8317ACPZ-WP by Analog Devices Inc
Results Overview of AD8317ACPZ-WP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8317ACPZ-WP Information
AD8317ACPZ-WP by Analog Devices Inc is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD8317ACPZ-WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 8GHz Log Detector 50dB Min Qty: 50 Package Multiple: 50 | 5000 |
|
$6.2200 | Buy Now |
|
Rochester Electronics | 1 MHz to 10 GHz, 55 dB Log Detector/Controller RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
RFQ |
Part Details for AD8317ACPZ-WP
AD8317ACPZ-WP CAD Models
AD8317ACPZ-WP Part Data Attributes
|
AD8317ACPZ-WP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8317ACPZ-WP
Analog Devices Inc
1 MHz to 10 GHz, 55 dB Log Detector/Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 2 X 3 MM, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 10000 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 2.4 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for AD8317ACPZ-WP
This table gives cross-reference parts and alternative options found for AD8317ACPZ-WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8317ACPZ-WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8317ACPZ-R7 | Analog Devices Inc | $9.3472 | 1 MHz to 10 GHz, 55 dB Log Detector/Controller | AD8317ACPZ-WP vs AD8317ACPZ-R7 |
AD8317ACPZ-WP Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8317ACPZ-WP involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
-
The AD8317ACPZ-WP is specified to operate from -40°C to 125°C. To ensure operation within this range, it's essential to consider the thermal management of the device. This can be achieved by providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device away from heat sources. Additionally, the device's thermal pad should be connected to a solid ground plane to help dissipate heat.
-
The recommended input impedance for the AD8317ACPZ-WP is 50 ohms. This is because the device is designed to operate with a 50 ohm input impedance, and deviating from this value may affect its performance. If a different input impedance is required, it's essential to consult with Analog Devices' application engineers to determine the necessary modifications.
-
While the AD8317ACPZ-WP is designed for 50 ohm systems, it can be used in non-50 ohm systems with some modifications. However, this may require additional circuitry to match the input impedance, and the device's performance may be affected. It's essential to consult with Analog Devices' application engineers to determine the necessary modifications and ensure the device operates within its specifications.
-
Common issues with the AD8317ACPZ-WP include incorrect input impedance, poor PCB layout, and inadequate power supply decoupling. To troubleshoot these issues, it's essential to consult the datasheet and application notes, and to use tools such as oscilloscopes and signal generators to analyze the device's behavior. Additionally, Analog Devices provides a range of support resources, including application engineers and online forums, to help troubleshoot and resolve issues.