Part Details for AD829JR-REEL7 by Analog Devices Inc
Results Overview of AD829JR-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD829JR-REEL7 Information
AD829JR-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD829JR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Bristol Electronics | 245 |
|
RFQ | ||
|
Quest Components | 600 |
|
$11.0925 / $16.6388 | Buy Now | |
|
Quest Components | 196 |
|
$6.5076 / $11.8320 | Buy Now | |
|
Rochester Electronics | Video Amplifier, 1 Func, Bipolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7999 |
|
$4.1800 / $5.2200 | Buy Now |
|
Win Source Electronics | IC VIDEO OPAMP LN HS 8-SOIC | 17000 |
|
$6.3476 / $9.5213 | Buy Now |
Part Details for AD829JR-REEL7
AD829JR-REEL7 CAD Models
AD829JR-REEL7 Part Data Attributes
|
AD829JR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD829JR-REEL7
Analog Devices Inc
High Speed, Low Noise Video Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD829JR-REEL7
This table gives cross-reference parts and alternative options found for AD829JR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD829JR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD829AR-REEL7 | Analog Devices Inc | Check for Price | High Speed, Low Noise Video Op Amp | AD829JR-REEL7 vs AD829AR-REEL7 |
AD829AR | Analog Devices Inc | Check for Price | High Speed, Low Noise Video Op Amp | AD829JR-REEL7 vs AD829AR |
AD829JR-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD829JR-REEL7 involves keeping the input and output traces short and away from each other, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation capacitor values and placement, keep the input and output impedance matched, and avoid capacitive loading on the output. Also, ensure that the power supply is well-regulated and decoupled.
-
The maximum power dissipation of the AD829JR-REEL7 is 1.3W, which is calculated based on the maximum junction temperature of 150°C and the thermal resistance of the package. Make sure to provide adequate heat sinking and thermal management to prevent overheating.
-
The AD829JR-REEL7 is rated for operation from -40°C to 125°C, but its performance may degrade at high temperatures. If you need to operate the device at high temperatures, consider using a thermally-enhanced package or a different op-amp with a higher temperature rating.
-
To troubleshoot oscillations or instability, check the PCB layout for parasitic capacitance or inductance, ensure that the power supply is well-regulated and decoupled, and verify that the compensation capacitor values are correct. Also, check for signal integrity issues, such as ringing or overshoot, and ensure that the input and output impedance are matched.