Part Details for AD829JR-REEL by Analog Devices Inc
Results Overview of AD829JR-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD829JR-REEL Information
AD829JR-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD829JR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1515 |
|
RFQ | ||
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8 | 197 |
|
$3.3600 / $8.4000 | Buy Now |
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8 | 40 |
|
$6.2900 / $10.2000 | Buy Now |
|
Vyrian | Peripheral ICs | 554 |
|
RFQ | |
|
Win Source Electronics | High-Speed, Low-Noise Video Op Amp | IC VIDEO OPAMP HS LN 8-SOIC | 17000 |
|
$4.1201 / $6.1802 | Buy Now |
Part Details for AD829JR-REEL
AD829JR-REEL CAD Models
AD829JR-REEL Part Data Attributes
|
AD829JR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD829JR-REEL
Analog Devices Inc
1 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD829JR-REEL
This table gives cross-reference parts and alternative options found for AD829JR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD829JR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD829JRZ-REEL7 | Analog Devices Inc | $6.5266 | High Speed, Low Noise Video Op Amp | AD829JR-REEL vs AD829JRZ-REEL7 |
AD829JRZ | Analog Devices Inc | $6.9856 | High Speed, Low Noise Video Op Amp | AD829JR-REEL vs AD829JRZ |
AD829JR | Analog Devices Inc | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | AD829JR-REEL vs AD829JR |
AD829JR-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD829JR-REEL involves keeping the input and output traces short and away from each other, using a ground plane, and decoupling the power supply pins with capacitors. Additionally, it's recommended to use a low-ESR capacitor (e.g., 0.1 μF) between the power supply pins and the analog ground.
-
The gain resistors for the AD829JR-REEL should be chosen based on the desired gain and bandwidth. A good starting point is to use 1 kΩ resistors for a gain of 1, and then adjust the values based on the specific application requirements. It's also important to consider the resistor tolerance and temperature coefficient to ensure stability and accuracy.
-
The maximum power dissipation for the AD829JR-REEL is 670 mW. To calculate the power dissipation, you need to consider the supply voltage, output current, and package thermal resistance. A good rule of thumb is to keep the junction temperature below 150°C to ensure reliability and performance.
-
Yes, the AD829JR-REEL can be used in a single-supply configuration. To do so, you need to bias the input and output to a voltage that is halfway between the supply voltage and ground. This can be done using a voltage divider or a voltage reference. Additionally, you may need to add a pull-down resistor to the output to ensure proper operation.
-
To protect the AD829JR-REEL from EMI, you can use shielding, filtering, and grounding techniques. Shielding involves enclosing the op-amp and its surrounding components in a conductive enclosure. Filtering involves using capacitors and inductors to block high-frequency noise. Grounding involves connecting the op-amp's ground pin to a low-impedance ground plane.