Part Details for AD829AR by Analog Devices Inc
Results Overview of AD829AR by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD829AR Information
AD829AR by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD829AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 900 |
|
$3.8573 / $9.4080 | Buy Now |
|
Bristol Electronics | 155 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 720 |
|
$4.4100 / $12.6000 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 4 |
|
$5.1000 / $7.6500 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 4 |
|
$18.0000 / $20.2500 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Peripheral ICs | 1585 |
|
RFQ | |
|
Win Source Electronics | IC VIDEO OPAMP LN HS 8-SOIC | 2546 |
|
$5.3901 / $6.9620 | Buy Now |
Part Details for AD829AR
AD829AR CAD Models
AD829AR Part Data Attributes
|
AD829AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD829AR
Analog Devices Inc
High Speed, Low Noise Video Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD829AR
This table gives cross-reference parts and alternative options found for AD829AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD829AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD829ARZ | Analog Devices Inc | $5.2396 | High Speed, Low Noise Video Op Amp | AD829AR vs AD829ARZ |
AD829JRZ-REEL7 | Analog Devices Inc | $6.5266 | High Speed, Low Noise Video Op Amp | AD829AR vs AD829JRZ-REEL7 |
AD829JRZ | Analog Devices Inc | $6.9856 | High Speed, Low Noise Video Op Amp | AD829AR vs AD829JRZ |
AD829JR | Analog Devices Inc | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | AD829AR vs AD829JR |
AD829AR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the AD829AR is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, consider using a phase margin analyzer tool to optimize the compensation network.
-
The recommended input impedance for the AD829AR is in the range of 1kΩ to 10kΩ. This ensures optimal performance, noise reduction, and minimizes the impact of input bias current.
-
While the AD829AR can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (2.5V/μs) and limited output current (±20mA). A dedicated comparator like the AD790 or AD8561 would be a better option for most applications.
-
To minimize EMI and RFI, use proper shielding, grounding, and decoupling techniques. Ensure that the AD829AR is placed close to the power supply pins, and use a low-pass filter or ferrite bead to filter out high-frequency noise.