Part Details for AD8295ACPZ-R7 by Analog Devices Inc
Results Overview of AD8295ACPZ-R7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8295ACPZ-R7 Information
AD8295ACPZ-R7 by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8295ACPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9919
|
Newark | Instrumentation Amp, 1.2Mhz, Lfcsp-Vq, No. Of Channels:1Channels, Input Offset Voltage:120Μv, Gain Bandwidth Product:1.2Mhz, Supply Voltage Range:± 2.3V To ± 18V, Ic Case/Package:Lfcsp-Vq, No. Of Pins:16Pins, Cmrr:140Db Rohs Compliant: Yes |Analog Devices AD8295ACPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1091 |
|
$4.7900 / $7.0500 | Buy Now |
DISTI #
505-AD8295ACPZ-R7CT-ND
|
DigiKey | IC INST AMP 3 CIRCUIT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1811 In Stock |
|
$4.6250 / $10.0700 | Buy Now |
DISTI #
584-AD8295ACPZ-R7
|
Mouser Electronics | Instrumentation Amplifiers Dual Precision Inamp RoHS: Compliant | 10541 |
|
$4.6200 / $7.2800 | Buy Now |
DISTI #
V72:2272_06214258
|
Arrow Electronics | INST Amp Single ±18V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 Container: Cut Strips | Americas - 3006 |
|
$4.7480 / $4.9180 | Buy Now |
|
Analog Devices Inc | Dual Precision Inamp Min Qty: 1 Package Multiple: 1500 | 12323 |
|
$3.4000 / $10.0700 | Buy Now |
DISTI #
48100991
|
Verical | INST Amp Single ±18V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 12000 |
|
$4.5764 | Buy Now |
Part Details for AD8295ACPZ-R7
AD8295ACPZ-R7 CAD Models
AD8295ACPZ-R7 Part Data Attributes
|
AD8295ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8295ACPZ-R7
Analog Devices Inc
Precision Instrumentation Amplifier with Signal Processing Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bandwidth (3dB)-Nom | 1.2 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Current-Max (IIO) | 0.0015 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.002% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 4 mm |
Alternate Parts for AD8295ACPZ-R7
This table gives cross-reference parts and alternative options found for AD8295ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8295ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8295BCPZ-RL | Analog Devices Inc | Check for Price | Precision Instrumentation Amplifier with Signal Processing Amplifiers | AD8295ACPZ-R7 vs AD8295BCPZ-RL |
AD8295ACPZ-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8295ACPZ-R7 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, ensure that the device is operated within its recommended operating conditions, and that the input and output capacitors are properly selected. Additionally, a minimum of 10nF decoupling capacitor should be placed close to the device, and the PCB layout should be optimized for minimal parasitic inductance and capacitance.
-
The maximum power dissipation of the AD8295ACPZ-R7 is 1.4W. However, this can be affected by the ambient temperature, and the device should be operated within its recommended operating temperature range to ensure reliable operation.
-
The AD8295ACPZ-R7 is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. It is recommended to derate the device's power dissipation and ensure proper heat sinking to ensure reliable operation in high-temperature environments.
-
Common issues with the AD8295ACPZ-R7 include oscillations, noise, and distortion. To troubleshoot these issues, check the PCB layout, decoupling, and input/output termination. Ensure that the device is operated within its recommended operating conditions, and that the input and output signals are within the recommended voltage ranges.