Part Details for AD827JR-16 by Analog Devices Inc
Results Overview of AD827JR-16 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD827JR-16 Information
AD827JR-16 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD827JR-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1314 |
|
RFQ | ||
|
Bristol Electronics | 553 |
|
RFQ | ||
|
Quest Components | DUAL OP-AMP, 3500 UV OFFSET-MAX, 35 MHZ BAND WIDTH, PDSO16 | 28 |
|
$10.1250 / $15.0000 | Buy Now |
|
Quest Components | DUAL OP-AMP, 3500 UV OFFSET-MAX, 35 MHZ BAND WIDTH, PDSO16 | 14 |
|
$8.6738 / $11.5650 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 275 |
|
$6.5300 / $8.1600 | Buy Now |
|
Vyrian | Amplifiers | 171 |
|
RFQ |
Part Details for AD827JR-16
AD827JR-16 CAD Models
AD827JR-16 Part Data Attributes
|
AD827JR-16
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD827JR-16
Analog Devices Inc
DUAL OP-AMP, 3500uV OFFSET-MAX, 35MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 8.2 µA | |
Bias Current-Max (IIB) @25C | 7 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Slew Rate-Nom | 200 V/us | |
Supply Current-Max | 16.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 35000 | |
Voltage Gain-Min | 1000 | |
Width | 7.5 mm |
Alternate Parts for AD827JR-16
This table gives cross-reference parts and alternative options found for AD827JR-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD827JR-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD827JRZ-16 | Analog Devices Inc | $13.2755 | High Speed, Low Power Dual Op Amp | AD827JR-16 vs AD827JRZ-16 |
AD827JR-16 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | AD827JR-16 vs AD827JR-16 |
AD827JRZ-16-REEL | Analog Devices Inc | Check for Price | High Speed, Low Power Dual Op Amp | AD827JR-16 vs AD827JRZ-16-REEL |
AD827JRZ-16 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | AD827JR-16 vs AD827JRZ-16 |
AD827JR-16-REEL | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | AD827JR-16 vs AD827JR-16-REEL |
AD827JRZ-16-REEL7 | Analog Devices Inc | Check for Price | High Speed, Low Power Dual Op Amp | AD827JR-16 vs AD827JRZ-16-REEL7 |
AD827JR-16 Frequently Asked Questions (FAQ)
-
The AD827JR-16 is a high-precision, low-noise amplifier, and its performance can be affected by the PCB layout and component placement. It is recommended to follow a star-grounding scheme, keep the input and output traces short and away from noise sources, and use a solid ground plane to minimize noise coupling. Additionally, place the amplifier close to the signal source and use a low-impedance path to the input pins.
-
The AD827JR-16 is specified to operate from -40°C to +125°C. To ensure operation within this range, it is essential to consider the thermal management of the system. This includes providing adequate heat sinking, using thermal interface materials, and avoiding hot spots on the PCB. Additionally, consider the temperature coefficient of the amplifier's parameters, such as gain and offset voltage, when designing the system.
-
To prevent damage or latch-up, it is recommended to power up the AD827JR-16 in the following sequence: first, apply the analog supply voltage (VCC), then the digital supply voltage (VDD), and finally the input signals. When powering down, reverse this sequence. Additionally, ensure that the input signals are within the specified range during power-up and power-down to prevent damage.
-
To troubleshoot common issues with the AD827JR-16, start by verifying the PCB layout and component placement. Check for noise sources, such as switching regulators or digital signals, that may be coupling into the amplifier. Ensure that the input and output impedances are matched, and that the gain is set correctly. Use an oscilloscope to measure the output signal and look for signs of oscillation or instability. If the issue persists, consult the datasheet and application notes for guidance on troubleshooting and optimization techniques.
-
The AD827JR-16 is a sensitive device and requires proper ESD protection and handling procedures to prevent damage. Use an ESD wrist strap or mat when handling the device, and ensure that the workspace is ESD-free. When storing or shipping the device, use anti-static packaging materials and follow proper handling procedures. Additionally, consider using ESD protection devices, such as TVS diodes or ESD arrays, in the system design to protect the amplifier from ESD events.