-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = ½, 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8278ARMZ-RL by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8278ARMZ-RLTR-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8MSOP Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5375 | Buy Now |
DISTI #
584-AD8278ARMZ-R
|
Mouser Electronics | Differential Amplifiers Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2 RoHS: Compliant | 0 |
|
$1.6300 | Order Now |
|
Analog Devices Inc | SingleG=0/5.2 LowPowerWideInpu Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$1.5375 / $4.5000 | Buy Now |
DISTI #
76497913
|
Verical | SP Amp Difference Amplifier Single ±18V/36V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.5213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8278ARMZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8278ARMZ-RL
Analog Devices Inc
Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = ½, 2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.55 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.4 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8278ARMZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8278ARMZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8278ARMZ | Analog Devices Inc | $2.2025 | Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = ½, 2 | AD8278ARMZ-RL vs AD8278ARMZ |
AD8278BRMZ-R7 | Analog Devices Inc | $3.0957 | Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = ½, 2 | AD8278ARMZ-RL vs AD8278BRMZ-R7 |
AD8278BRMZ-RL | Analog Devices Inc | Check for Price | Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = ½, 2 | AD8278ARMZ-RL vs AD8278BRMZ-RL |
The AD8278 datasheet provides general guidelines for layout and placement, but it's recommended to follow Analog Devices' application note AN-931 for more detailed guidance on PCB layout, component placement, and thermal management to ensure optimal performance.
To optimize the AD8278's performance, consider factors such as input signal frequency, amplitude, and impedance, as well as the desired output voltage range and noise performance. Consult with Analog Devices' application engineers or refer to their evaluation board documentation for guidance on optimizing the device for your specific application.
While the datasheet specifies an operating temperature range of -40°C to +125°C, it's essential to consider the device's thermal characteristics, such as junction temperature and thermal resistance, to ensure reliable operation in your specific application. Consult with Analog Devices' application engineers for guidance on thermal management.
The AD8278 is designed to operate from a single 5 V power supply, but it's possible to use it with a different power supply voltage or configuration with careful consideration of the device's power consumption, voltage headroom, and noise performance. Consult with Analog Devices' application engineers to determine the feasibility of using the AD8278 with a non-standard power supply configuration.
To troubleshoot common issues with the AD8278, refer to Analog Devices' troubleshooting guides and application notes, such as AN-104 and AN-106, which provide guidance on identifying and resolving issues related to noise, oscillation, and other common problems.